Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17218491 | TO-247 | Tube-packed | 500W | 153ns | -55℃~+175℃@(Tj) | 39ns | 120A | 650V | - | 2.35V@15V,60A | 90nC | 288ns | 1.17mJ | 2.42mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U75N16W1RBOMA1 | Infineon Technologies | 335W 69A 1.2kV IGBT Transistors / Modules ROHS | C17220443 | - | Tray | 335W | - | -40℃~+150℃ | - | 69A | 1.2kV | - | 2.15V@15V,50A | - | - | - | - | 2.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4B72BOSA1 | Infineon Technologies | 20mW 1.2kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377211 | - | Tray | 20mW | - | -40℃~+150℃ | - | 1.2kA | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB10B60D | Alpha & Omega Semicon | 163W 20A 600V TO-263 IGBT Transistors / Modules ROHS | C17420219 | TO-263 | Tape & Reel (TR) | 163W | 72ns | -55℃~+150℃@(Tj) | 10ns | 20A | 600V | - | 1.8V@15V,10A | 17.4nC | 105ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | NGB8207ABNT4G | Littelfuse | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C17602148 | D2PAK | Tape & Reel (TR) | 165W | - | -55℃~+175℃@(Tj) | - | 20A | 365V | - | 2.2V@3.7V,10A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BOSA1 | Infineon Technologies | 3.35kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17265181 | - | Bag-packed | 3.35kW | - | -40℃~+150℃ | - | - | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | 560W | - | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60F | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17288447 | TO-3P | Tube-packed | 469W | 220ns | -55℃~+175℃@(Tj) | 60ns | 120A | 600V | FS(Field Stop) | 2.3V@15V,80A | 448nC | - | 1mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | 54W | 186ns | -40℃~+175℃@(Tj) | 44ns | 30A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17236495 | - | Bag-packed | 340W | - | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM99T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17251603 | - | Bag-packed | 90W | - | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | 1.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269623 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282670 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4072DPBF | Infineon Technologies | 180W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C17246199 | TO-247AC | Bag-packed | 180W | 144ns | -55℃~+150℃@(Tj) | 18ns | 70A | 300V | - | 1.7V@15V,40A | 73nC | 122ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225DU170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377913 | - | Bag-packed | 1.25kW | - | -40℃~+150℃@(Tj) | - | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | 20nF@25V | ||
| Min: 1 Mult: 1 | 0 | FF900R12IP4DBOSA2 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17423689 | - | Tray | 5.1kW | - | -40℃~+150℃ | - | 900A | 1.2kV | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75TDU120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425489 | - | Bag-packed | 350W | - | - | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200A170D3G | Microchip Tech | 1.25kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425799 | - | Bag-packed | 1.25kW | - | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | 17nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200HR120G | Microchip Tech | 1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17451409 | - | Bag-packed | 1kW | - | -40℃~+175℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.4V@15V,160A | - | - | - | - | 9.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50A120T1G | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17222143 | - | Bag-packed | 277W | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | 3.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17398227 | - | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12W1T4B11BOMA1 | Infineon Technologies | 225W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262446 | - | Tray | 225W | - | -40℃~+150℃ | - | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB53BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630980 | - | Tray | 20mW | - | -40℃~+150℃ | - | 40A | 650V | FS(Field Stop) | 1.55V@15V,25A | - | - | - | - | 2.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | F3L600R10W4S7FC22BPSA1 | Infineon Technologies | 20mW 310A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17217803 | - | Tray | 20mW | - | -40℃~+150℃@(Tj) | - | 310A | 950V | FS(Field Stop) | 2.25V@15V,400A | - | - | - | - | 49.2nF@25V |