Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | 660W | -40℃~+125℃ | 130A | 1.2kV | 6.8nF@25V | - | 3.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | 600W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 93ns | 16ns | 79nC | 220ns | 1.37mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 305A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYL40N250CV1 | Littelfuse/IXYS | 577W 70A 2.5kV IGBT Transistors / Modules ROHS | C17219314 | - | Tube-packed | 577W | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 200ns | 21ns | 270nC | 210ns | 11.7mJ | 6.9mJ | ||
| Min: 1 Mult: 1 | 0 | 10N50F1D | HARRIS | IGBT Transistors / Modules ROHS | C17256571 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BG | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17361335 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDQ2G | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17371602 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 230ns | 24ns | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG10P12E1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20168695 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988045 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW75N65F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988046 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIWP75N120-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988047 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD450R12KE4NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190906 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FB20R06W1E3B11HOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190904 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L400R10W3S7FB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190969 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KT3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190971 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R12ME4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190974 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168APTHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191714 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PCISL9R1560W | onsemi | IGBT Transistors / Modules ROHS | C20047259 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17236495 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | 294W | - | 100A | 600V | 4.44nF@30V | - | 1.93V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ25H120T1G | Microchip Tech | 165W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17320601 | - | Bag-packed | 165W | -40℃~+175℃@(Tj) | 50A | 1.2kV | 1.43nF@25V | FS(Field Stop) | 2.42V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DD1200S33KL2C_B5 | Infineon Technologies | 1.8kW 3.3kV IGBT Transistors / Modules ROHS | C17187950 | - | Bag-packed | 1.8kW | -40℃~+125℃ | - | 3.3kV | - | - | - | - | - | - | - | - | - |