Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DD1200S33KL2C_B5 | Infineon Technologies | 1.8kW 3.3kV IGBT Transistors / Modules ROHS | C17187950 | - | Bag-packed | 1.8kW | -40℃~+125℃ | 3.3kV | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF17NC60SD | STMicroelectronics | 32W 17A 600V TO-220FP IGBT Transistors / Modules ROHS | C17189505 | TO-220FP | Tube-packed | 32W | -55℃~+150℃@(Tj) | 600V | - | 1.9V@15V,12A | 175ns | 17.5ns | 17A | 54.5nC | 31ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17280955 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | 430A | - | - | 24nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17193862 | TO-247N | Tube-packed | 144W | -40℃~+175℃@(Tj) | 650V | FS(Field Stop) | 2.1V@15V,20A | 73ns | 22ns | 40A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME7B11BPSA1 | Infineon Technologies | 20mW 225A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17276544 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.7kV | FS(Field Stop) | 1.85V@15V,225A | - | - | 225A | - | - | 22.9nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBT Transistors / Modules ROHS | C17434000 | TO-247 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 600V | - | 2.5V@15V,12A | - | - | 21A | 70nC | 60ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXR110N65B4H1 | Littelfuse/IXYS | 455W 150A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17396436 | TO-247-3 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 650V | PT (Through Type) | 2.2V@15V,110A | 156ns | 38ns | 150A | 183nC | 100ns | - | 1.05mJ | 2.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BOSA1 | Infineon Technologies | 210W 55A 1.2kV IGBT Transistors / Modules ROHS | C17232179 | - | Bag-packed | 210W | -40℃~+125℃ | 1.2kV | - | 2.3V@15V,40A | - | - | 55A | - | - | 2.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282670 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | 100A | - | - | 4.62nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | 150A | - | - | 9nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | 150A | - | - | 30.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7HPSA1 | Infineon Technologies | 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262360 | - | Tray | - | -40℃~+175℃@(Tj) | 1.2kV | FS(Field Stop) | 1.75V@15V,800A | - | - | 800A | - | - | 122nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60F | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17288447 | TO-3P | Tube-packed | 469W | -55℃~+175℃@(Tj) | 600V | FS(Field Stop) | 2.3V@15V,80A | 220ns | 60ns | 120A | 448nC | - | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | 54W | -40℃~+175℃@(Tj) | 600V | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 30A | 68nC | 58ns | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17236495 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | 150A | - | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM99T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17251603 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | 50A | - | - | 1.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 1.2kV | PT (Through Type) | 3.9V@15V,75A | - | - | 128A | - | - | 7.04nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | -55℃~+150℃@(Tj) | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,150A | - | - | 170A | - | - | 9.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 650V | FS(Field Stop) | 1.7V@15V,60A | 152ns | 24ns | 80A | 144nC | 71ns | - | - | 1.48mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 320ns | 28ns | 134A | 315nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12W1T4B11BOMA1 | Infineon Technologies | 225W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262446 | - | Tray | 225W | -40℃~+150℃ | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | 65A | - | - | 2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB53BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630980 | - | Tray | 20mW | -40℃~+150℃ | 650V | FS(Field Stop) | 1.55V@15V,25A | - | - | 40A | - | - | 2.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L600R10W4S7FC22BPSA1 | Infineon Technologies | 20mW 310A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17217803 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 950V | FS(Field Stop) | 2.25V@15V,400A | - | - | 310A | - | - | 49.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IFS100B12N3E4B31BOSA1 | Infineon Technologies | 515W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17217858 | - | Tray | 515W | -40℃~+150℃ | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | 200A | - | - | 6.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17222360 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 650V | PT (Through Type) | 1.8V@15V,40A | 144ns | 28ns | 120A | 77nC | - | - | - | 1.4mJ |