Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT300A170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17538224 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60SDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17448118 | D3PAK | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | 25ns | 2.14mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17536497 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT43GA90B | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17443763 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 900V | - | PT (Through Type) | 3.1V@15V,25A | 82ns | 12ns | 116nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17353635 | - | Tray | - | -40℃~+150℃ | 2.4kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60N | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17556449 | - | Bag-packed | 139W | -40℃~+150℃@(Tj) | 50A | 600V | 3.565nF@30V | - | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120B2RG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17592157 | TO-247-3 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 340nC | - | 2.64mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | APT65GP60L2DQ2G | Microchip Tech | 833W 198A 600V PT (Through Type) TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17546782 | TO-264-3,TO-264AA | Tube-packed | 833W | -55℃~+150℃@(Tj) | 198A | 600V | - | PT (Through Type) | 2.7V@15V,65A | 90ns | 30ns | 210nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ400A120T6G | Microchip Tech | 1.9kW 700A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17518845 | - | Bag-packed | 1.9kW | -40℃~+175℃@(Tj) | 700A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7PBPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445905 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R33HE4BPSA1 | Infineon Technologies | 5400kW 2.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468020 | - | Tray | 5400kW | -40℃~+150℃@(Tj) | 2.4kA | 3.3kV | 280nF@25V | FS(Field Stop) | 2.65V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 60W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 14.2ns | 19.2nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17511533 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 16W | -40℃~+175℃@(Tj) | 5A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120S | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17652955 | D3PAK | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 163ns | 22ns | 210nC | - | - | 1.38mJ | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60W | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17667132 | TO-220 | Tube-packed | 130W | -65℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,12A | 90ns | 25ns | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4BOMA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17667726 | - | Tray | 375W | -40℃~+150℃ | 107A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17665870 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE3HOSA1 | Infineon Technologies | 1.45kW 440A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17666735 | - | Tray | 1.45kW | -40℃~+125℃ | 440A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW80V60F | STMicroelectronics | 79W 120A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17671997 | TO-3P-3 | Tube-packed | 79W | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 220ns | 60ns | 448nC | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17658248 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17678601 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90H120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17674502 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4-50R12MS4 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C17674997 | - | Bag-packed | 355W | -40℃~+125℃@(Tj) | 70A | 1.2kV | 3.4nF@25V | - | 3.75V@15V,50A | - | - | - | - | - | - |