Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DGW75N65CTH2A | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600437 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG100HF12TFC1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20601996 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL120TDU120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17571060 | - | Bag-packed | 517W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIEB101H1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17610561 | - | Box-packed | 630W | -40℃~+125℃@(Tj) | 183A | 1.2kV | 7.43nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17499277 | - | Bag-packed | 1.25kW | -40℃~+175℃@(Tj) | 500A | 600V | 24nF@25V | FS(Field Stop) | 1.9V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN82N120C3H1 | Littelfuse/IXYS | 595W 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17554527 | SOT-227B | Tube-packed | 595W | -55℃~+150℃@(Tj) | 130A | 1.2kV | 7.9nF@25V | PT (Through Type) | 3.9V@15V,82A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120B2RG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17592157 | TO-247-3 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 340nC | 2.64mJ | 3.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17582283 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17536497 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR55N120A3H1 | Littelfuse/IXYS | 200W 70A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17563624 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 70A | 1.2kV | - | PT (Through Type) | 2.35V@15V,55A | 365ns | 23ns | 185nC | 13.3mJ | 5.1mJ | 200ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB54BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17592790 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 40A | 650V | 2.8nF@25V | FS(Field Stop) | 1.55V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75A120T1G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17642241 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGT6E2121 | HARRIS | IGBT Transistors / Modules ROHS | C17519155 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120H2Q0SG | onsemi | IGBT Transistors / Modules ROHS | C17559185 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN80N90C3H1 | Littelfuse/IXYS | 500W 115A 900V SOT-227B IGBT Transistors / Modules ROHS | C17615939 | SOT-227B | Tube-packed | 500W | -55℃~+150℃@(Tj) | 115A | 900V | 4.55nF@25V | - | 2.7V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17599176 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 170A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | - | 2mJ | 140ns | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFDTU-F085 | onsemi | 378W 120A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898191 | TO-247-3 | Tube-packed | 378W | - | 120A | 600V | - | FS(Field Stop) | 2.9V@15V,60A | 134ns | 26ns | 188nC | - | 1.97mJ | 55ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD5T120SH | onsemi | 69W 10A 1.2kV FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C903665 | TO-252 | Tape & Reel (TR) | 69W | -55℃~+150℃@(Tj) | 10A | 1.2kV | - | FS(Field Stop) | 3.6V@15V,5A | 24.8ns | 4.8ns | 6.7nC | 0.094mJ | 0.247mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085V | onsemi | 150W 23A 450V DPAK IGBT Transistors / Modules ROHS | C903658 | DPAK | Tape & Reel (TR) | 150W | - | 23A | 450V | - | - | 1.25V@4V,6A | - | - | 23nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD21T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906357 | SMD | Bag-packed | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 1.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT15T120CNR | Wuxi China Resources Huajing Microelectronics | TO-3PN IGBT Transistors / Modules ROHS | C696826 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT15T60A8F | Wuxi China Resources Huajing Microelectronics | TO-220AB-3 IGBT Transistors / Modules ROHS | C696828 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT15T60A9F | Wuxi China Resources Huajing Microelectronics | TO-220F-3 IGBT Transistors / Modules ROHS | C696829 | TO-220F-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT60T60ANFK | Wuxi China Resources Huajing Microelectronics | TO-3PN IGBT Transistors / Modules ROHS | C696835 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A200HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879892 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |