Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGL700DA120D3G | Microchip Tech | 3kW 840A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675107 | - | Bag-packed | 3kW | -40℃~+175℃@(Tj) | 840A | 1.2kV | 37.2nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B135E1 | Alpha & Omega Semicon | 250W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17691629 | TO-247 | Tube-packed | 250W | -55℃~+175℃@(Tj) | 40A | 1.35kV | - | - | 2.3V@15V,20A | 134ns | - | 58nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BG | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17639543 | TO-247 | Tube-packed | 463W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,30A | 55ns | 13ns | 90nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW30NC60V | STMicroelectronics | 80W 36A 600V TO-3P-3 IGBT Transistors / Modules ROHS | C17528318 | TO-3P-3 | Tube-packed | 80W | -55℃~+150℃@(Tj) | 36A | 600V | - | - | 2.5V@15V,20A | 100ns | 31ns | 100nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17461170 | D3PAK | Bag-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 122ns | 16ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R12KE3HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347182 | - | Tray | 2kW | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100H65T3G | Microchip Tech | 350W 135A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535810 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 135A | 650V | 6.15nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NS65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7044785 | TO-263-3 | Tape & Reel (TR) | 65W | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17464367 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BG | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17361335 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60J | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17501140 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17420476 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3B11BOMA1 | Infineon Technologies | 135W 35A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17477880 | - | Tray | 135W | -40℃~+150℃ | 35A | 600V | 1.1nF@25V | FS(Field Stop) | 2V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DD600S17K3B2NOSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17413802 | - | Bag-packed | - | -40℃~+125℃@(Tj) | - | 1.7kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496949 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60GC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17579096 | SC-93-3 | Tube-packed | 54W | -40℃~+175℃@(Tj) | 30A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | - | - | 1.11mJ | ||
| Min: 1 Mult: 1 | 0 | APT35GN120L2DQ2G | Microchip Tech | 379W 94A 1.2kV TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17472296 | TO-264-3,TO-264AA | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | - | - | 2.315mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5PBPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17481109 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.8kA | 1.2kV | 98.5nF@25V | FS(Field Stop) | 2.15V@15V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTS40B65H1 | Alpha & Omega Semicon | 300W 80A 650V TO-220 IGBT Transistors / Modules ROHS | C17482079 | TO-220 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.4V@15V,40A | 130ns | 41ns | 63nC | 1.27mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17399193 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17606124 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - |