Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IFS100B12N3E4B31BOSA1 | Infineon Technologies | 515W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17217858 | - | Tray | 515W | -40℃~+150℃ | 200A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DPB2BOSA1 | Infineon Technologies | 650A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17223984 | - | Tray | - | -40℃~+150℃ | 650A | 1.7kV | 54nF@25V | FS(Field Stop) | 2.45V@15V,650A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80H65FB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17373844 | TO-3P | Tube-packed | 469W | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2V@15V,80A | 280ns | 84ns | 414nC | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120J | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17219018 | SOT-227B-4 | Tube-packed | 446W | -55℃~+150℃@(Tj) | 153A | 1.2kV | 6.5nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRDQ3 | Microchip Tech | 521W 120A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17241435 | - | Tube-packed | 521W | -55℃~+150℃@(Tj) | 120A | 1.2kV | 5.32nF@25V | NPT (non-penetrating type) | 3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65GC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17293900 | TO-247N | Tube-packed | 194W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 105ns | 33ns | 64nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF17NC60SD | STMicroelectronics | 32W 17A 600V TO-220FP IGBT Transistors / Modules ROHS | C17189505 | TO-220FP | Tube-packed | 32W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 1.9V@15V,12A | 175ns | 17.5ns | 54.5nC | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7HPSA1 | Infineon Technologies | 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262360 | - | Tray | - | -40℃~+175℃@(Tj) | 800A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.75V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BOSA1 | Infineon Technologies | 210W 55A 1.2kV IGBT Transistors / Modules ROHS | C17232179 | - | Bag-packed | 210W | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | - | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DD1200S33KL2C_B5 | Infineon Technologies | 1.8kW 3.3kV IGBT Transistors / Modules ROHS | C17187950 | - | Bag-packed | 1.8kW | -40℃~+125℃ | - | 3.3kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17193862 | TO-247N | Tube-packed | 144W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 73ns | 22ns | 40nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3B11BPSA1 | Infineon Technologies | 175W 40A 1.2kV IGBT Transistors / Modules ROHS | C17252031 | - | Tray | 175W | -40℃~+150℃ | 40A | 1.2kV | 1.45nF@25V | - | 2.4V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12W2T4B11BOMA1 | Infineon Technologies | 335W 83A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17238001 | - | Tray | 335W | -40℃~+150℃ | 83A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90BD15 | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17397375 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 63A | 900V | - | PT (Through Type) | 3.1V@15V,18A | 104ns | 12ns | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17252936 | - | Tray | 215W | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R06KE3BOSA1 | Infineon Technologies | 335W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17613978 | - | Tray | 335W | -40℃~+150℃ | 100A | 600V | 6.2nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME4BOSA1 | Infineon Technologies | 1.6kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17441694 | - | Tray | 1.6kW | -40℃~+150℃ | 450A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DU120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17399440 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E2 | Alpha & Omega Semicon | 250W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17615084 | TO-247 | Tube-packed | 250W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 2.2V@15V,20A | 123ns | - | 53.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A65T1G | Microchip Tech | 350W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17471358 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 200A | 650V | 6nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R33HE4BPSA1 | Infineon Technologies | 5400kW 2.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468020 | - | Tray | 5400kW | -40℃~+150℃@(Tj) | 2.4kA | 3.3kV | 280nF@25V | FS(Field Stop) | 2.65V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 60W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 14.2ns | 19.2nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW30NC60V | STMicroelectronics | 80W 36A 600V TO-3P-3 IGBT Transistors / Modules ROHS | C17528318 | TO-3P-3 | Tube-packed | 80W | -55℃~+150℃@(Tj) | 36A | 600V | - | - | 2.5V@15V,20A | 100ns | 31ns | 100nC | - | - | - |