Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 333W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 2.1V@15V,20A | 134ns | - | 60.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120J | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17314638 | - | Tube-packed | 329W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 3.94nF@25V | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GLQ120JCU2 | Microchip Tech | 312W 80A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17380445 | SOT-227 | Bag-packed | 312W | -55℃~+150℃@(Tj) | 80A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI35-12A7 | Littelfuse/IXYS | 280W 62A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17306474 | - | Box-packed | 280W | -40℃~+150℃@(Tj) | 62A | 1.2kV | 2nF@25V | NPT (non-penetrating type) | 2.8V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH60N65B4 | Littelfuse/IXYS | 455W 116A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17267115 | TO-247AD | Tube-packed | 455W | -55℃~+175℃@(Tj) | 116A | 650V | - | PT (Through Type) | 2V@15V,60A | 145ns | 37ns | 95nC | 3.13mJ | 1.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYL40N250CV1 | Littelfuse/IXYS | 577W 70A 2.5kV IGBT Transistors / Modules ROHS | C17219314 | - | Tube-packed | 577W | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 200ns | 21ns | 270nC | 11.7mJ | 6.9mJ | 210ns | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | 600W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BG | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17361335 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDQ2G | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17371602 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 230ns | 24ns | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60B2G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17316075 | TO-247-3 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 310ns | 31ns | 600nC | 4.7mJ | 2.675mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH42N250 | Littelfuse/IXYS | 500W 104A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17316820 | TO-247AD | Tube-packed | 500W | -55℃~+150℃@(Tj) | 104A | 2.5kV | - | - | 3V@15V,42A | 445ns | 72ns | 200nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | IXDN55N120D1 | Littelfuse/IXYS | 450W 100A 1.2kV NPT (non-penetrating type) SOT-227B IGBT Transistors / Modules ROHS | C17362132 | SOT-227B | Tube-packed | 450W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.8V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200H60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17324367 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150W1200TEH | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17276697 | - | Box-packed | 695W | -40℃~+125℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40X120T3G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17401326 | - | Bag-packed | 220W | -40℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ25H120T1G | Microchip Tech | 165W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17320601 | - | Bag-packed | 165W | -40℃~+175℃@(Tj) | 50A | 1.2kV | 1.43nF@25V | FS(Field Stop) | 2.42V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282670 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FB20R06W1E3B11HOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190904 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KT3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190971 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988045 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3B11BPSA1 | Infineon Technologies | 175W 40A 1.2kV IGBT Transistors / Modules ROHS | C17252031 | - | Tray | 175W | -40℃~+150℃ | 40A | 1.2kV | 1.45nF@25V | - | 2.4V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - |