Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT300DA170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216539 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYR50N120C3D1 | Littelfuse/IXYS | 290W 56A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17369166 | TO-247-3 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 56A | 1.2kV | - | - | 4V@15V,50A | 133ns | 28ns | 142nC | 195ns | 1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120NT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17594881 | - | Box-packed | 431W | -40℃~+150℃@(Tj) | 118A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17599176 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 170A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | 140ns | - | 2mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17193862 | TO-247N | Tube-packed | 144W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 73ns | 22ns | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17189462 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | 160ns | 50ns | 438nC | - | 1.9mJ | 3.35mJ | ||
| Min: 1 Mult: 1 | 0 | APT100GN120JDQ4 | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17199066 | SOT-227B-4 | Tube-packed | 446W | -55℃~+150℃@(Tj) | 153A | 1.2kV | 6.5nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17280955 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DD1200S33KL2C_B5 | Infineon Technologies | 1.8kW 3.3kV IGBT Transistors / Modules ROHS | C17187950 | - | Bag-packed | 1.8kW | -40℃~+125℃ | - | 3.3kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF17NC60SD | STMicroelectronics | 32W 17A 600V TO-220FP IGBT Transistors / Modules ROHS | C17189505 | TO-220FP | Tube-packed | 32W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 1.9V@15V,12A | 175ns | 17.5ns | 54.5nC | 31ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4PBOSA1 | Infineon Technologies | 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347398 | - | Tray | - | -40℃~+150℃@(Tj) | 600A | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17617917 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R12HE4PHPSA1 | Infineon Technologies | 1.825kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17228462 | - | Tray | - | -40℃~+150℃ | 1.825kA | 1.2kV | 74nF@25V | FS(Field Stop) | 2.1V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 93ns | 16ns | 79nC | 220ns | - | 1.37mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30H65FB | STMicroelectronics | 260W 30A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17411023 | TO-3P | Tube-packed | 260W | -55℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2V@15V,30A | 146ns | 37ns | 149nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT20N120C3D1HV | Littelfuse/IXYS | 230W 36A 1.2kV TO-268-3 IGBT Transistors / Modules ROHS | C17423302 | TO-268-3 | Tube-packed | 230W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 29ns | 1mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4072DPBF | Infineon Technologies | 180W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C17246199 | TO-247AC | Bag-packed | 180W | -55℃~+150℃@(Tj) | 70A | 300V | - | - | 1.7V@15V,40A | 144ns | 18ns | 73nC | 122ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17247224 | TO-220-3 | Tube-packed | 125W | - | 20A | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 13.3nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH50N90B2D1 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256969 | TO-247AD | Tube-packed | 400W | -55℃~+150℃@(Tj) | 75A | 900V | - | PT (Through Type) | 2.7V@15V,50A | 350ns | 20ns | 135nC | 200ns | 4.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60LDQ4G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C7450768 | TO-264 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | - | FS(Field Stop) | 1.85V@15V,150A | 430ns | 44ns | 970nC | - | 4.295mJ | 8.81mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65B4 | Littelfuse/IXYS | 1.2kW 340A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17321299 | TO-247 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 340A | 650V | - | PT (Through Type) | 1.9V@15V,120A | 270ns | 54ns | 250nC | 105ns | 2.67mJ | 5.75mJ | ||
| Min: 1 Mult: 1 | 0 | APT80GA90LD40 | Microchip Tech | 625W 145A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17297346 | TO-264 | Tube-packed | 625W | - | 145A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 149ns | 18ns | 200nC | 25ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU3 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17299066 | SOT-227 | Bag-packed | 480W | -55℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - |