Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT50H60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17665198 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4DB2BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17667602 | - | Tray | 6.25kW | -40℃~+150℃ | - | 1.7kV | 81nF@25V | - | 2.45V@15V,1000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 556W | -55℃~+175℃@(Tj) | 150A | 650V | - | - | 2.4V@15V,75A | 175ns | 47ns | 109nC | 295ns | 2.04mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT225SK170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675121 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512856 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | 13kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65DGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17658901 | SC-93-3 | Tube-packed | 81W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | 110nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626187 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168HPSA1 | Infineon Technologies | 3kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17481846 | TO-200AF | Tray | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R07KE4HOSA1 | Infineon Technologies | 940W 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17561819 | - | Tray | 940W | -40℃~+150℃ | - | 650V | 19nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 60W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 14.2ns | 19.2nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17464367 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90DA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17384259 | SOT-227 | Tube-packed | 781W | -40℃~+150℃@(Tj) | 169A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF300B17N2E4PB11BPSA1 | Infineon Technologies | 1.5kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17389360 | - | Tray | 1.5kW | -40℃~+150℃ | 400A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12N2T7B15BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17611955 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.8V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R06KE3BOSA1 | Infineon Technologies | 430W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17584604 | - | Tray | 430W | -40℃~+150℃@(Tj) | 150A | 600V | 9.3nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60S | STMicroelectronics | 62.5W 21A 600V TO-220 IGBT Transistors / Modules ROHS | C17584964 | TO-220 | Tube-packed | 62.5W | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 1.65V@15V,5A | 160ns | 19ns | 18nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4HOSA1 | Infineon Technologies | 1.8kW 440A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17454316 | - | Tray | 1.8kW | -40℃~+150℃ | 440A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT102GA60L | Microchip Tech | 780W 183A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17386291 | TO-264 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 183A | 600V | - | PT (Through Type) | 2.5V@15V,62A | 212ns | 28ns | 294nC | - | 1.614mJ | 1.354mJ | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL120TDU120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17571060 | - | Bag-packed | 517W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | - | - |