Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT200DA120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322994 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17658248 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17665198 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4-50R12MS4 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C17674997 | - | Bag-packed | 355W | -40℃~+125℃@(Tj) | 70A | 1.2kV | 3.4nF@25V | - | 3.75V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700DA120D3G | Microchip Tech | 3kW 840A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675107 | - | Bag-packed | 3kW | -40℃~+175℃@(Tj) | 840A | 1.2kV | 37.2nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225SK170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675121 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60J | Microchip Tech | 462W 151A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C17647270 | - | Tube-packed | 462W | -55℃~+150℃@(Tj) | 151A | 600V | 9.84nF@25V | PT (Through Type) | 2.7V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 73389_Q | onsemi | IGBT Transistors / Modules ROHS | C17664278 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200TL60G | Microchip Tech | 652W 300A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17579904 | - | Bag-packed | 652W | -40℃~+175℃@(Tj) | 300A | 600V | 12.2nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17617917 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90H120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17674502 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A120T1G | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17222143 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM99T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17251603 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 320ns | 28ns | 315nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120L | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17460187 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 117A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,50A | 237ns | 28ns | 445nC | 2.14mJ | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17461170 | D3PAK | Bag-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 122ns | 16ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN72N60C3H1 | Littelfuse/IXYS | 360W 78A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17365607 | SOT-227B | Tube-packed | 360W | -55℃~+150℃@(Tj) | 78A | 600V | 4.78nF@25V | PT (Through Type) | 2.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40DDA120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357371 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200SK65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17412701 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168HPSA1 | Infineon Technologies | 3kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17481846 | TO-200AF | Tray | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GN120L2DQ2G | Microchip Tech | 379W 94A 1.2kV TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17472296 | TO-264-3,TO-264AA | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | - | 2.315mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90BD15 | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17397375 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 63A | 900V | - | PT (Through Type) | 3.1V@15V,18A | 104ns | 12ns | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225DU170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377913 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 2.5V@15V,5A | 73ns | 8ns | 9.2nC | - | - | 170ns |