Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGTQ200SK65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17412701 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3B11BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17430625 | - | Tray | 205W | -40℃~+150℃ | 70A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17431645 | TO-247 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 122ns | 26ns | 46nC | 322ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17303752 | TO-247N | Bag-packed | 148W | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 58ns | 1.68mJ | 1.11mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 305A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216542 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV40H60CT1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17314839 | - | Bag-packed | 176W | -40℃~+150℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40MT120PHAPBF | Vishay Intertech | 305W 75A 1.2kV FS(Field Stop) MTP-12 IGBT Transistors / Modules ROHS | C17304501 | MTP-12 | Tube-packed | 305W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.2nF@25V | FS(Field Stop) | 2.65V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60B2G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17316075 | TO-247-3 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 310ns | 31ns | 600nC | - | 2.675mJ | 4.7mJ | ||
| Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBT Transistors / Modules ROHS | C17197670 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 60A | 650V | - | - | 2.1V@15V,30A | 138ns | 34ns | 63nC | 339ns | - | 1.02mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT200H60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17324367 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17309232 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20H60T1G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17339656 | - | Bag-packed | 62W | -40℃~+175℃@(Tj) | 32A | 600V | 1.1nF@25V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17330841 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 250A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200817 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TK65GC11 | ROHM Semicon | 59W 26A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17202200 | SC-93-3 | Tube-packed | 59W | -40℃~+175℃@(Tj) | 26A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD3NB60SDT4 | STMicroelectronics | 48W 6A 600V DPAK IGBT Transistors / Modules ROHS | C17225633 | DPAK | Tape & Reel (TR) | 48W | - | 6A | 600V | - | - | 1.5V@15V,3A | - | 125us | 18nC | 1.7us | 1.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGT8NS65DGC9 | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C7339680 | TO-262 | Tube-packed | 65W | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD450R12KE4PHOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17183562 | - | Tray | - | -40℃~+150℃ | 450A | 1.2kV | - | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5222 | Sanken Elec | 30A 600V SIP-7 IGBT Transistors / Modules ROHS | C17191001 | SIP-7 | Tube-packed | - | - | 30A | 600V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N3T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17307364 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65GVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17185178 | SC-93-3 | Tube-packed | 76W | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 105ns | 33ns | 64nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 333W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 2.1V@15V,20A | 134ns | - | 60.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | 660W | -40℃~+125℃ | 130A | 1.2kV | 6.8nF@25V | - | 3.7V@15V,100A | - | - | - | - | - | - |