Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 320ns | 28ns | 315nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW20N65CTL0 | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600420 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW50N65BTH | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600432 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW75N65CTH2A | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600437 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NGD18N40ACLBT4G | Littelfuse | DPAK IGBT Transistors / Modules ROHS | C7247525 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216539 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216542 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TL60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C7216546 | - | Tube-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID200A120S5C1 | SemiQ | IGBT Transistors / Modules ROHS | C7281943 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGP15N65CTL | Yangzhou Yangjie Elec Tech | TO-220 IGBT Transistors / Modules ROHS | C22468432 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGL75N120CTL1J | Yangzhou Yangjie Elec Tech | TO-264 IGBT Transistors / Modules ROHS | C22468450 | TO-264 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD450R12KE4NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190906 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L400R10W3S7FB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190969 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R12ME4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190974 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG10P12E1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20168695 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168APTHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191714 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3325G2-F085 | onsemi | 150W 41A 250V TO-252 IGBT Transistors / Modules ROHS | C903659 | TO-252 | Tape & Reel (TR) | 150W | - | 41A | 250V | - | - | 1.25V@4V,6A | 5.1us | 800ns | 21nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3040D3STV | onsemi | 150W 21A 400V DPAK IGBT Transistors / Modules ROHS | C903784 | DPAK | Tape & Reel (TR) | 150W | -55℃~+175℃@(Tj) | 21A | 400V | - | - | 1.65V@4V,6A | 4.8us | 700ns | 17nC | - | 2.1us | - | ||
| Min: 1 Mult: 1 | 0 | NGTD17T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906353 | SMD | Bag-packed | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085V | onsemi | 150W 23A 450V DPAK IGBT Transistors / Modules ROHS | C903658 | DPAK | Tape & Reel (TR) | 150W | - | 23A | 450V | - | - | 1.25V@4V,6A | - | - | 23nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD21T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906357 | SMD | Bag-packed | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 1.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFDTU-F085 | onsemi | 378W 120A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898191 | TO-247-3 | Tube-packed | 378W | - | 120A | 600V | - | FS(Field Stop) | 2.9V@15V,60A | 134ns | 26ns | 188nC | 1.97mJ | 55ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD5T120SH | onsemi | 69W 10A 1.2kV FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C903665 | TO-252 | Tape & Reel (TR) | 69W | -55℃~+150℃@(Tj) | 10A | 1.2kV | - | FS(Field Stop) | 3.6V@15V,5A | 24.8ns | 4.8ns | 6.7nC | 0.247mJ | - | 0.094mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB15N120FL2WG | onsemi | 294W 30A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C411218 | TO-247-3 | Tube-packed | 294W | -55℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.4V@15V,15A | 132ns | 64ns | 109nC | 1.2mJ | 110ns | 0.37mJ |