Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60F | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17288447 | TO-3P | Tube-packed | 469W | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 220ns | 60ns | 448nC | 1mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | 54W | -40℃~+175℃@(Tj) | 30A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | 1.11mJ | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DU120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17399440 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12W2T4B11BOMA1 | Infineon Technologies | 335W 83A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17238001 | - | Tray | 335W | -40℃~+150℃ | 83A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90BD15 | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17397375 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 63A | 900V | - | PT (Through Type) | 3.1V@15V,18A | 104ns | 12ns | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17252936 | - | Tray | 215W | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBT Transistors / Modules ROHS | C17434000 | TO-247 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 2.5V@15V,12A | - | - | 70nC | - | - | 60ns | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | 600W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L30R07W2H3FB11BPSA2 | Infineon Technologies | 20mW 30A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17456528 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 30A | 650V | 1.65nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW35HF60W | STMicroelectronics | 88W 36A 600V TO-3P-3 IGBT Transistors / Modules ROHS | C17430649 | TO-3P-3 | Tube-packed | 88W | -55℃~+150℃@(Tj) | 36A | 600V | - | - | 2.5V@15V,20A | 175ns | 30ns | 140nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17590713 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90BG | Microchip Tech | 543W 100A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17478474 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 900V | - | PT (Through Type) | 3.9V@15V,40A | 75ns | 16ns | 145nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7BPSA2 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17561967 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17605579 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 163ns | 22ns | 210nC | - | 1.38mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17620222 | TO-247 | Tube-packed | 961W | -55℃~+150℃@(Tj) | 160A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,70A | 278ns | 33ns | 544nC | 2.58mJ | 3.82mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468424 | - | Tray | - | -40℃~+150℃ | 2.4kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.3V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65RF5XKSA1 | Infineon Technologies | 250W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17375807 | TO-247-3 | Tube-packed | 250W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 156ns | 20ns | 109nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80H65FB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17373844 | TO-3P | Tube-packed | 469W | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2V@15V,80A | 280ns | 84ns | 414nC | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME7B11BPSA1 | Infineon Technologies | 20mW 225A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17276544 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 225A | 1.7kV | 22.9nF@25V | FS(Field Stop) | 1.85V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4B72BOSA1 | Infineon Technologies | 20mW 1.2kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377211 | - | Tray | 20mW | -40℃~+150℃ | 1.2kA | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRDQ3 | Microchip Tech | 521W 120A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17241435 | - | Tube-packed | 521W | -55℃~+150℃@(Tj) | 120A | 1.2kV | 5.32nF@25V | NPT (non-penetrating type) | 3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 305A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B80BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17192216 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.55V@15V,200A | - | - | - | - | - | - |