Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF1000R17IE4BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17195275 | - | Tray | 6.25kW | -40℃~+150℃ | 1.7kV | 81nF@25V | - | 2.45V@15V,1000A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | 660W | -40℃~+125℃ | 1.2kV | 6.8nF@25V | - | 3.7V@15V,100A | 130A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | 294W | - | 600V | 4.44nF@30V | - | 1.93V@15V,75A | 100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120BD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17191143 | TO-247 | Tube-packed | 521W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 75A | 122ns | 16ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R17KE3S4HOSA1 | Infineon Technologies | 1.25kW 310A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17199487 | - | Tray | 1.25kW | -40℃~+125℃@(Tj) | 1.7kV | 18nF@25V | FS(Field Stop) | 2.45V@15V,200A | 310A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW15N120FA-BP | MCC(Micro Commercial Components) | 200W 30A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17346411 | TO-247AB | Tube-packed | 200W | -40℃~+175℃@(Tj) | 1.2kV | - | FS(Field Stop) | 2.35V@15V,15A | 30A | 128ns | 45ns | 140nC | 1.3mJ | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 333W | -55℃~+175℃@(Tj) | 1.2kV | - | - | 2.1V@15V,20A | 40A | 134ns | - | 60.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2BAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17290636 | DIP-23 | Tube-packed | 13W | -40℃~+150℃@(Tj) | 600V | - | - | 1.58V@15V,1A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBT Transistors / Modules ROHS | C17197670 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 650V | - | - | 2.1V@15V,30A | 60A | 138ns | 34ns | 63nC | - | 1.02mJ | 339ns | ||
| Min: 1 Mult: 1 | 0 | APTGT600SK60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17214385 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | 700A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17303752 | TO-247N | Bag-packed | 148W | -40℃~+175℃@(Tj) | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 65A | 227ns | 53ns | 98nC | 1.68mJ | 1.11mJ | 58ns | ||
| Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17218491 | TO-247 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 650V | - | - | 2.35V@15V,60A | 120A | 153ns | 39ns | 90nC | 1.17mJ | 2.42mJ | 288ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U75N16W1RBOMA1 | Infineon Technologies | 335W 69A 1.2kV IGBT Transistors / Modules ROHS | C17220443 | - | Tray | 335W | -40℃~+150℃ | 1.2kV | 2.8nF@25V | - | 2.15V@15V,50A | 69A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | 75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40DDA120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357371 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | 75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225DU170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377913 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | 340A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DPB2BOSA1 | Infineon Technologies | 650A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17223984 | - | Tray | - | -40℃~+150℃ | 1.7kV | 54nF@25V | FS(Field Stop) | 2.45V@15V,650A | 650A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7B11BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17338829 | - | Tray | - | - | 1.2kV | - | FS(Field Stop) | - | 100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | -55℃~+150℃@(Tj) | 1.2kV | 9.3nF@25V | NPT (non-penetrating type) | 3.7V@15V,150A | 170A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 650V | - | FS(Field Stop) | 1.7V@15V,60A | 80A | 152ns | 24ns | 144nC | - | 1.48mJ | 71ns | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 134A | 320ns | 28ns | 315nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200H60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17324367 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | 290A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17309232 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 650V | 6nF@25V | - | 2.2V@15V,100A | 100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF300B17N2E4PB11BPSA1 | Infineon Technologies | 1.5kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17389360 | - | Tray | 1.5kW | -40℃~+150℃ | 1.7kV | 27nF@25V | FS(Field Stop) | 2.3V@15V,300A | 400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12N2T7B15BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17611955 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.8V@15V,100A | 100A | - | - | - | - | - | - |