Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | 13kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3311 | NTE ELECTRONICS, INC. | 150W 25A 600V TO-3P IGBT Transistors / Modules ROHS | C17653244 | TO-3P | Bag-packed | 150W | - | 25A | 600V | - | - | 4V@15V,25A | 500ns | 400ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65DGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17658901 | SC-93-3 | Tube-packed | 81W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | - | - | 110nC | 92ns | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ400A120T6G | Microchip Tech | 1.9kW 700A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17518845 | - | Bag-packed | 1.9kW | -40℃~+175℃@(Tj) | 700A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17461170 | D3PAK | Bag-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 122ns | 16ns | - | - | 203nC | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170 | Littelfuse/IXYS | 190W 32A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17556102 | TO-268AA | Tube-packed | 190W | -55℃~+150℃@(Tj) | 32A | 1.7kV | - | NPT (non-penetrating type) | 3.5V@15V,16A | 400ns | 45ns | 9.3mJ | - | 78nC | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17538224 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK400N30A3 | Littelfuse/IXYS | 1kW 400A 300V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17453778 | TO-264 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 300V | - | PT (Through Type) | 1.15V@15V,100A | - | - | - | - | 560nC | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DU120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551074 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA40PG1200DHG-TUB | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17518956 | SMD-9P | Bag-packed | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100H65T3G | Microchip Tech | 350W 135A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535810 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 135A | 650V | 6.15nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBT Transistors / Modules ROHS | C17434000 | TO-247 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 2.5V@15V,12A | - | - | - | - | 70nC | 60ns | ||
| Min: 1 Mult: 1 | 0 | IXXR110N65B4H1 | Littelfuse/IXYS | 455W 150A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17396436 | TO-247-3 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 150A | 650V | - | PT (Through Type) | 2.2V@15V,110A | 156ns | 38ns | 1.05mJ | 2.2mJ | 183nC | 100ns | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B11BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17436569 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.55V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ80HR120CT3G | Microchip Tech | 500W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17439369 | - | Bag-packed | 500W | -40℃~+175℃@(Tj) | 150A | 1.2kV | 4.6nF@25V | FS(Field Stop) | 2.4V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN80N90C3H1 | Littelfuse/IXYS | 500W 115A 900V SOT-227B IGBT Transistors / Modules ROHS | C17615939 | SOT-227B | Tube-packed | 500W | -55℃~+150℃@(Tj) | 115A | 900V | 4.55nF@25V | - | 2.7V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17278290 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17278850 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT38IH130D | STMicroelectronics | 250W 63A 1.3kV TO-3P IGBT Transistors / Modules ROHS | C17214244 | TO-3P | Tube-packed | 250W | -55℃~+150℃@(Tj) | 63A | 1.3kV | - | - | 2.8V@15V,20A | 284ns | - | 3.4mJ | - | 127nC | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-17T8 | Littelfuse/IXYS | 450W 113A 1.7kV IGBT Transistors / Modules ROHS | C17228021 | - | Box-packed | 450W | -40℃~+125℃@(Tj) | 113A | 1.7kV | 6.6nF@25V | - | 2.4V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17216796 | TO-247-3 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 2mJ | 1.9mJ | 143nC | 140ns | ||
| Min: 1 Mult: 1 | 0 | IXYR100N120C3 | Littelfuse/IXYS | 484W 104A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17223291 | TO-247-3 | Tube-packed | 484W | -55℃~+175℃@(Tj) | 104A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 32ns | 2.9mJ | 6.5mJ | 270nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYL40N250CV1 | Littelfuse/IXYS | 577W 70A 2.5kV IGBT Transistors / Modules ROHS | C17219314 | - | Tube-packed | 577W | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 200ns | 21ns | 6.9mJ | 11.7mJ | 270nC | 210ns |