Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IKB20N60T | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536147 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SGB02N120 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C539052 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS35R12W1T7B11BOMA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171142 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA61WB1200TEH | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171217 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12N2T4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171362 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE3B2HOSA1 | Infineon Technologies | 1.45kW 440A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171432 | - | Bag-packed | 1.45kW | -40℃~+125℃@(Tj) | 440A | 1.2kV | 21nF@25V | FS(Field Stop) | 2V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4D1 | Littelfuse/IXYS | 625W 180A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193654 | TO-247 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 180A | 650V | - | PT (Through Type) | 2.1V@15V,80A | 112ns | 26ns | 120nC | 100ns | 1.83mJ | 3.36mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65DGC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193849 | TO-247G | Tube-packed | 245W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 145ns | 46ns | 108nC | 88ns | 0.91mJ | 0.98mJ | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 237ns | 62ns | 213nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C3193974 | TO-262 | Tube-packed | 161W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 75ns | 22ns | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH350N100H4Q2F2S1G | onsemi | 276W 303A 1kV FS(Field Stop) Q2PACK-42(47x93) IGBT Transistors / Modules ROHS | C3198345 | Q2PACK-42(47x93) | Tray | 276W | -40℃~+150℃@(Tj) | 303A | 1kV | 24.146nF@20V | FS(Field Stop) | 2.3V@15V,375A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120A4 | Littelfuse/IXYS | 375W 80A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193402 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | - | - | - | - | - | 54ns | 2.75mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N170CV1 | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193667 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 4V@15V,24A | 155ns | 16ns | 96nC | 170ns | 1.76mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65DGC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193852 | TO-247G | Tube-packed | 156W | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 91ns | 32ns | 58nC | 88ns | 0.45mJ | 0.5mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193857 | TO-247G | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 120ns | 34ns | 79nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65GC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193867 | TO-247G | Tube-packed | 156W | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 91ns | 32ns | 58nC | - | 0.45mJ | 0.5mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193872 | TO-247G | Tube-packed | 144W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 73ns | 22ns | 40nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTVX2TS65DGC11 | ROHM Semicon | 319W 111A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193892 | TO-247N | Tube-packed | 319W | -40℃~+175℃@(Tj) | 111A | 650V | - | FS(Field Stop) | - | - | - | - | - | 1.15mJ | 2.08mJ | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65EHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193897 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 148ns | 43ns | 110nC | 86ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS80TS65HRC11 | ROHM Semicon | 272W 73A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193902 | TO-247N | Tube-packed | 272W | -40℃~+175℃@(Tj) | 73A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 112ns | 37ns | 48nC | - | 1.03mJ | 1.05mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT16BM65DTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C3193927 | TO-252 | Tape & Reel (TR) | 94W | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | 42ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3040G2 | onsemi | 150W 41A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193967 | TO-252AA | Tape & Reel (TR) | 150W | - | 41A | 400V | - | - | 1.25V@4V,6A | 4.8us | - | 21nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60B3-TRL | Littelfuse/IXYS | 300W 48A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193987 | TO-263(D2PAK) | Tape & Reel (TR) | 300W | -55℃~+150℃@(Tj) | 48A | 600V | - | PT (Through Type) | 1.8V@15V,32A | 130ns | 22ns | 115nC | 25ns | 0.66mJ | 0.84mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT64N60B3-TRL | Littelfuse/IXYS | 460W 64A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194057 | TO-268 | Tape & Reel (TR) | 460W | -55℃~+150℃@(Tj) | 64A | 600V | - | PT (Through Type) | 1.8V@15V,50A | 138ns | 25ns | 168nC | 41ns | 1mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0 | MIXG330PF1200TSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3195359 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |