Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R06KE3BOSA1 | Infineon Technologies | 430W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17584604 | - | Tray | 430W | -40℃~+150℃@(Tj) | 150A | 600V | 9.3nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60S | STMicroelectronics | 62.5W 21A 600V TO-220 IGBT Transistors / Modules ROHS | C17584964 | TO-220 | Tube-packed | 62.5W | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 1.65V@15V,5A | 160ns | 19ns | 18nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT102GA60L | Microchip Tech | 780W 183A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17386291 | TO-264 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 183A | 600V | - | PT (Through Type) | 2.5V@15V,62A | 212ns | 28ns | 294nC | 1.614mJ | 1.354mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGL120TDU120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17571060 | - | Bag-packed | 517W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4BBPSA1 | Infineon Technologies | 870W 380A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445597 | - | Tray | 870W | -40℃~+150℃@(Tj) | 380A | 1.2kV | 19nF@25V | FS(Field Stop) | 1.95V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17465099 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90DA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17384259 | SOT-227 | Tube-packed | 781W | -40℃~+150℃@(Tj) | 169A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4HOSA1 | Infineon Technologies | 1.8kW 440A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17454316 | - | Tray | 1.8kW | -40℃~+150℃ | 440A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120L | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17460187 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 117A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,50A | 237ns | 28ns | 445nC | 1.48mJ | 2.14mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GLQ120JCU2 | Microchip Tech | 312W 80A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17380445 | SOT-227 | Bag-packed | 312W | -55℃~+150℃@(Tj) | 80A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65DGVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17591641 | SC-93-3 | Tube-packed | 89W | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 180ns | 52ns | 141nC | - | 1.18mJ | 95ns | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E2 | Alpha & Omega Semicon | 250W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17615084 | TO-247 | Tube-packed | 250W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 2.2V@15V,20A | 123ns | - | 53.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3B11BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17430625 | - | Tray | 205W | -40℃~+150℃ | 70A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17431645 | TO-247 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 122ns | 26ns | 46nC | - | - | 322ns | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200HR120G | Microchip Tech | 1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17451409 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 300A | 1.2kV | 9.2nF@25V | FS(Field Stop) | 2.4V@15V,160A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90JDQ2 | Microchip Tech | 284W 64A 900V PT (Through Type) IGBT Transistors / Modules ROHS | C17422466 | - | Tube-packed | 284W | -55℃~+150℃@(Tj) | 64A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.2V@15V,50A | 125ns | 37ns | 123nC | 1.1mJ | 3mJ | 37.5ns | ||
| Min: 1 Mult: 1 | 0 | APTGT35A120T1G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17515930 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF900R12IP4DBOSA2 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17423689 | - | Tray | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TDU120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425489 | - | Bag-packed | 350W | - | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A170D3G | Microchip Tech | 1.25kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425799 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 17nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R17ME4BOSA1 | Infineon Technologies | 2.5kW 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963040 | - | Tray | 2.5kW | -40℃~+150℃ | 600A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ3600R17HE4NPSA1 | Infineon Technologies | 21kW 3.6kA 1.7kV IGBT Transistors / Modules ROHS | C3171092 | - | Bag-packed | 21kW | -40℃~+150℃@(Tj) | 3.6kA | 1.7kV | 295nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKU10N60RXK | Infineon Technologies | 150W 20A 600V FS(Field Stop) TO-251 IGBT Transistors / Modules ROHS | C3171132 | TO-251 | Bag-packed | 150W | -40℃~+175℃@(Tj) | 20A | 600V | - | FS(Field Stop) | 2.1V@15V,10A | 192ns | 14ns | 64nC | 0.38mJ | 0.21mJ | 62ns |