Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SPT40N120F1A1T8TL | SPS | TO-247-3 IGBT Transistors / Modules ROHS | C462249 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB20N65S5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536054 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB50N65S5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536059 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IKB15N60T | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C536144 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB40N65DF5 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C533167 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS15R06XE3 | Infineon Technologies | IGBT Transistors / Modules ROHS | C535445 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGP40N65F5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536080 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IKB15N65EH5 | Infineon Technologies | 105W 30A 650V TO-263-3 IGBT Transistors / Modules ROHS | C536145 | TO-263-3 | Tape & Reel (TR) | 145ns | 105W | -40℃~+175℃@(Tj) | 16ns | 30A | 650V | - | 4V@150uA | 38nC@15A,15V | 1.65V@15A,15V | 70ns | 0.08mJ | 0.4mJ | 930pF@25V | 1.45V@15A | ||
| Min: 1 Mult: 1 | 0 | IKP40N65F5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536200 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ40N120CT2 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536205 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3325G2-F085 | onsemi | 150W 41A 250V TO-252 IGBT Transistors / Modules ROHS | C903659 | TO-252 | Tape & Reel (TR) | 5.1us | 150W | - | 800ns | 41A | 250V | - | 1.25V@4V,6A | 21nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3040D3STV | onsemi | 150W 21A 400V DPAK IGBT Transistors / Modules ROHS | C903784 | DPAK | Tape & Reel (TR) | 4.8us | 150W | -55℃~+175℃@(Tj) | 700ns | 21A | 400V | - | 1.65V@4V,6A | 17nC | - | 2.1us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD17T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906353 | SMD | Bag-packed | - | - | -55℃~+175℃@(Tj) | - | - | 650V | FS(Field Stop) | 2V@15V,40A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90JDQ2 | Microchip Tech | 284W 64A 900V PT (Through Type) IGBT Transistors / Modules ROHS | C17422466 | - | Tube-packed | - | 284W | -55℃~+150℃@(Tj) | - | 64A | 900V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | 3.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXR110N65B4H1 | Littelfuse/IXYS | 455W 150A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17396436 | TO-247-3 | Tube-packed | 156ns | 455W | -55℃~+175℃@(Tj) | 38ns | 150A | 650V | PT (Through Type) | 2.2V@15V,110A | 183nC | - | 100ns | 1.05mJ | 2.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT43GA90B | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17443763 | TO-247 | Tube-packed | 82ns | 337W | -55℃~+150℃@(Tj) | 12ns | 78A | 900V | PT (Through Type) | 3.1V@15V,25A | 116nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200SK65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17412701 | - | Bag-packed | - | 483W | -40℃~+175℃@(Tj) | - | 200A | 650V | - | 2.2V@15V,200A | - | - | - | - | - | 12nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXDH20N120D1 | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C17571852 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17605579 | TO-247-3 | Tube-packed | 163ns | 500W | -55℃~+150℃@(Tj) | 22ns | 88A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 210nC | - | - | - | 1.38mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300SK120G | Microchip Tech | 1.5kW 500A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17681968 | - | Bag-packed | - | 1.5kW | -40℃~+175℃@(Tj) | - | 500A | 1.2kV | FS(Field Stop) | 2.42V@15V,300A | - | - | - | - | - | 17.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17617005 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17617917 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | 73389_Q | onsemi | IGBT Transistors / Modules ROHS | C17664278 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90H120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17674502 | - | Bag-packed | - | 385W | -40℃~+175℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | 4.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FB20R06W1E3B11HOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190904 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |