Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | -55℃~+150℃@(Tj) | 170A | 1.2kV | 9.3nF@25V | NPT (non-penetrating type) | 3.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,60A | 152ns | 24ns | 144nC | 71ns | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 320ns | 28ns | 315nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT80DA120U | Vishay Intertech | 658W 139A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17206388 | SOT-227 | Bag-packed | 658W | -40℃~+150℃@(Tj) | 139A | 1.2kV | 4.4nF@25V | - | 2.55V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17189462 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | 160ns | 50ns | 438nC | - | 3.35mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17455874 | TO-247AD | Tube-packed | 300W | -55℃~+150℃@(Tj) | 120A | 600V | - | PT (Through Type) | 1.35V@15V,32A | 334ns | 25ns | 110nC | - | - | 2.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L30R07W2H3FB11BPSA2 | Infineon Technologies | 20mW 30A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17456528 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 30A | 650V | 1.65nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIEB101H1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17610561 | - | Box-packed | 630W | -40℃~+125℃@(Tj) | 183A | 1.2kV | 7.43nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW35HF60W | STMicroelectronics | 88W 36A 600V TO-3P-3 IGBT Transistors / Modules ROHS | C17430649 | TO-3P-3 | Tube-packed | 88W | -55℃~+150℃@(Tj) | 36A | 600V | - | - | 2.5V@15V,20A | 175ns | 30ns | 140nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3320 | NTE ELECTRONICS, INC. | 240W 50A 600V TO-3P IGBT Transistors / Modules ROHS | C17386215 | TO-3P | Bag-packed | 240W | - | 50A | 600V | - | - | 2.45V@15V,50A | 300ns | 240ns | - | - | 1.3mJ | 1.34mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME7B11BPSA1 | Infineon Technologies | 20mW 225A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17276544 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 225A | 1.7kV | 22.9nF@25V | FS(Field Stop) | 1.85V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17280955 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120JDQ4 | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17199066 | SOT-227B-4 | Tube-packed | 446W | -55℃~+150℃@(Tj) | 153A | 1.2kV | 6.5nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17617917 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R12HE4PHPSA1 | Infineon Technologies | 1.825kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17228462 | - | Tray | - | -40℃~+150℃ | 1.825kA | 1.2kV | 74nF@25V | FS(Field Stop) | 2.1V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 93ns | 16ns | 79nC | 220ns | 1.37mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30H65FB | STMicroelectronics | 260W 30A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17411023 | TO-3P | Tube-packed | 260W | -55℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2V@15V,30A | 146ns | 37ns | 149nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT20N120C3D1HV | Littelfuse/IXYS | 230W 36A 1.2kV TO-268-3 IGBT Transistors / Modules ROHS | C17423302 | TO-268-3 | Tube-packed | 230W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 29ns | 1.3mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX40N450HV | Littelfuse/IXYS | 660W 95A 4.5kV TO-247 IGBT Transistors / Modules ROHS | C17376996 | TO-247 | Tube-packed | 660W | -55℃~+150℃@(Tj) | 95A | 4.5kV | - | - | 3.9V@15V,40A | 110ns | 36ns | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60T04DPQ-A1#T0 | RENESAS | 208.3W 60A 600V TO-247A IGBT Transistors / Modules ROHS | C17394505 | TO-247A | Tube-packed | 208.3W | - | 60A | 600V | - | - | 1.95V@15V,30A | 136ns | 54ns | 87nC | 100ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP60D0DPK-01#T0 | RENESAS | 140W 45A 600V TO-3P IGBT Transistors / Modules ROHS | C17264645 | TO-3P | Bag-packed | 140W | - | 45A | 600V | - | - | 2.2V@15V,22A | 90ns | 35ns | 45nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP15N65C3 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17638490 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 38A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | 19nC | - | - | - |