Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGW25S120DF3 | STMicroelectronics | 375W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17691007 | TO-247-3 | Tube-packed | 375W | 147ns | 31ns | -55℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 80nC | 265ns | 2.37mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP35HF60W | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C17344962 | TO-220 | Tube-packed | 200W | 175ns | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW30N60T | BOURNS | 230W 60A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17486032 | TO-247 | Tube-packed | 230W | 67ns | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | FS(Field Stop) | 1.65V@15V,30A | 76nC | 40ns | - | 1.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H120G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17486763 | - | Bag-packed | 480W | - | - | -40℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 7.2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | - | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168HPSA1 | Infineon Technologies | 3kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17481846 | TO-200AF | Tray | - | - | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | - | 2.5V@15V,3000A | - | - | - | - | 620nF@25V | ||
| Min: 1 Mult: 1 | 0 | FF300R07KE4HOSA1 | Infineon Technologies | 940W 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17561819 | - | Tray | 940W | - | - | -40℃~+150℃ | - | 650V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | 19nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R12KE3HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347182 | - | Tray | 2kW | - | - | -40℃~+125℃ | 580A | 1.2kV | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | 28nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIW15N120FA-BP | MCC(Micro Commercial Components) | 200W 30A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17346411 | TO-247AB | Tube-packed | 200W | 128ns | 45ns | -40℃~+175℃@(Tj) | 30A | 1.2kV | FS(Field Stop) | 2.35V@15V,15A | 140nC | - | 1.3mJ | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120J | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17314638 | - | Tube-packed | 329W | - | - | -55℃~+150℃@(Tj) | 75A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | 3.94nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU3 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17299066 | SOT-227 | Bag-packed | 480W | - | - | -55℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 7.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322994 | - | Bag-packed | 890W | - | - | -40℃~+150℃@(Tj) | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | FS25R12W1T7BOMA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285684 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 25A | 1.2kV | FS(Field Stop) | - | - | - | - | - | 4.77nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4PBOSA1 | Infineon Technologies | 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347398 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | 600A | 1.7kV | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | 48nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216539 | - | Bag-packed | 1.66kW | - | - | -40℃~+150℃@(Tj) | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | 26.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6466171 | - | Bag-packed | 480W | - | - | -40℃~+175℃@(Tj) | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | 9.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT20TL601G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C5569608 | - | Bag-packed | 62W | - | - | -40℃~+175℃@(Tj) | 32A | 600V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | - | 1.1pF@25V | ||
| Min: 1 Mult: 1 | 0 | MSG160T65HLC1 | MASPOWER | 160A 650V TO-247plus IGBT Transistors / Modules ROHS | C5353635 | TO-247plus | Tube-packed | - | - | - | - | 160A | 650V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A2P75S12M3 | STMicroelectronics | 454.5W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5268136 | - | Tray | 454.5W | - | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | 4.7nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NS65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7044785 | TO-263-3 | Tape & Reel (TR) | 65W | 69ns | 17ns | -40℃~+175℃@(Tj) | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U104N16RRBPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C6022224 | - | Tray | 20mW | - | - | - | 50A | 1.2kV | - | 2.8V@15V,50A | - | - | - | - | 3.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGT40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C7044783 | TO-247N | Tube-packed | 144W | 75ns | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA30M65DF2 | STMicroelectronics | 258W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2926458 | TO-247-3 | Tube-packed | 258W | 115ns | 31.6ns | -55℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2V@15V,30A | 80nC | 140ns | 0.96mJ | 0.3mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD5H60DF | STMicroelectronics | 83W 10A 600V FS(Field Stop) DPAK IGBT Transistors / Modules ROHS | C2970052 | DPAK | Tape & Reel (TR) | 83W | 140ns | 30ns | -55℃~+175℃@(Tj) | 10A | 600V | FS(Field Stop) | 1.95V@15V,5A | 43nC | 134.5ns | 0.0785mJ | 0.056mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS7G15US60 | onsemi | 73W 15A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188852 | PM-25-AA | Box-packed | 73W | - | - | -40℃~+150℃@(Tj) | 15A | 600V | - | 2.7V@15V,15A | - | - | - | - | 935pF@30V |