Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7B11BOMA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190231 | - | Tray | - | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190236 | - | Tray | -40℃~+175℃@(Tj) | 1.2kV | FS(Field Stop) | - | 20mW | 50A | 11.1nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GD120DN2BPSA1 | Infineon Technologies | 350W 72A 1.2kV IGBT Transistors / Modules ROHS | C3190261 | - | Tray | - | 1.2kV | - | 3V@15V,50A | 350W | 72A | 3.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190266 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 2.25V@15V,50A | 280W | 50A | 2.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4B11BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190286 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 2.15V@15V,50A | 280W | 50A | 2.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R17KE3B17BPSA1 | Infineon Technologies | 345W 82A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190296 | - | Tray | -40℃~+125℃@(Tj) | 1.7kV | FS(Field Stop) | 2.45V@15V,50A | 345W | 82A | 4.5nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4B11BPSA2 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190341 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 2.15V@15V,225A | 1.05kW | 320A | 13nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4CB11BPSA1 | Infineon Technologies | 4.05kW 1.06kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190346 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | 4.05kW | 1.06kA | 37nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX160N65C4 | Littelfuse/IXYS | 940W 290A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191896 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 650V | - | - | 940W | 290A | - | 1.3mJ | 3.5mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4BPSA1 | Infineon Technologies | 210W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190255 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | 210W | 25A | 2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R07N2E4B11BPSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190275 | - | Tray | -40℃~+150℃@(Tj) | 650V | FS(Field Stop) | 1.95V@15V,100A | 335W | 100A | 6.2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT4B15BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190295 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | 20mW | 75A | 4.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L200R12N2H3B47BPSA2 | Infineon Technologies | 20mW 150A 1.2kV IGBT Transistors / Modules ROHS | C3190300 | - | Tray | -40℃~+150℃@(Tj) | 1.2kV | - | 2.15V@15V,150A | 20mW | 150A | 11.5nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R17N3E4PB21BPSA1 | Infineon Technologies | 555W 125A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190330 | - | Tray | -40℃~+150℃@(Tj) | 1.7kV | FS(Field Stop) | 2.3V@15V,75A | 555W | 125A | 6.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17ME4B11BPSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190350 | - | Tray | -40℃~+150℃@(Tj) | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | 1.8kW | 375A | 24.5nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF9N160G | Littelfuse/IXYS | 70W 7A 1.6kV IGBT Transistors / Modules ROHS | C3191185 | - | Tube-packed | - | 1.6kV | - | 7V@15V,5A | 70W | 7A | - | - | - | 34nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191750 | TO-247-4 | Tube-packed | -40℃~+175℃@(Tj) | 650V | FS(Field Stop) | 2.1V@15V,50A | 305W | 80A | - | 0.18mJ | 0.2mJ | 120nC | 180ns | 21ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXX200N60C3 | Littelfuse/IXYS | 340A 600V TO-247-3 IGBT Transistors / Modules ROHS | C3191890 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 600V | - | - | - | 340A | - | 1.7mJ | 3mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50C1 | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193366 | TO-218 | Bag-packed | -55℃~+150℃@(Tj) | 500V | - | 3.2V@20V,35A | 100W | 20A | - | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120B4 | Littelfuse/IXYS | 375W 76A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193401 | TO-220 | Tube-packed | -55℃~+175℃@(Tj) | 1.2kV | - | - | 375W | 76A | - | 1.6mJ | 3.9mJ | - | - | - | 47ns | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120C4 | Littelfuse/IXYS | 680W 120A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193646 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 1.2kV | - | - | 680W | 120A | - | 1.55mJ | 5.55mJ | - | - | - | 55ns | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120C4 | Littelfuse/IXYS | 500W 94A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193656 | TO-247(IXYH) | Tube-packed | -55℃~+175℃@(Tj) | 1.2kV | PT (Through Type) | 2.4V@15V,25A | 500W | 94A | - | 1.5mJ | 4.8mJ | 57nC | 205ns | 18ns | 58ns | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65B3 | Littelfuse/IXYS | 1.36kW 340A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193661 | TO-247(IXYH) | Tube-packed | -55℃~+175℃@(Tj) | 650V | PT (Through Type) | 1.9V@15V,100A | 1.36kW | 340A | - | 1.5mJ | 1.34mJ | 250nC | 168ns | 30ns | 28ns | ||
| Min: 1 Mult: 1 | 0 | RGT50TS65DGC13 | ROHM Semicon | 174W 48A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193851 | TO-247G | Tube-packed | -40℃~+175℃@(Tj) | 650V | FS(Field Stop) | 2.1V@15V,25A | 174W | 48A | - | - | - | 49nC | 88ns | 27ns | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65HRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193901 | TO-247N | Tube-packed | -40℃~+175℃@(Tj) | 650V | FS(Field Stop) | 2.15V@15V,75A | 404W | 114A | - | 1.9mJ | 3.32mJ | 79nC | 113ns | 43ns | - |