Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KT3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190971 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R12ME4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190974 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17398227 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4BBPSA1 | Infineon Technologies | 870W 380A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445597 | - | Tray | 870W | -40℃~+150℃@(Tj) | 380A | 1.2kV | 19nF@25V | FS(Field Stop) | 1.95V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17465099 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK160N65B4 | Littelfuse/IXYS | 940W 310A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17349291 | TO-264 | Tube-packed | 940W | -55℃~+175℃@(Tj) | 310A | 650V | - | PT (Through Type) | 1.8V@15V,160A | 220ns | 52ns | 425nC | 1.88mJ | 3.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TDU120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425489 | - | Bag-packed | 350W | - | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A170D3G | Microchip Tech | 1.25kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425799 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 17nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17511533 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI75-12T7T | Littelfuse/IXYS | 355W 110A 1.2kV IGBT Transistors / Modules ROHS | C17540738 | - | Box-packed | 355W | -40℃~+125℃@(Tj) | 110A | 1.2kV | 5.35nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17540927 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H120G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17486763 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60SDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17448118 | D3PAK | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | 2.14mJ | 2.5mJ | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U104N16RRBPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C6022224 | - | Tray | 20mW | - | 50A | 1.2kV | 3.3nF@25V | - | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BYM600A170DN2HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C5957001 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGM603 | Sanken Elec | TO-3PF IGBT Transistors / Modules ROHS | C6250801 | TO-3PF | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17247224 | TO-220-3 | Tube-packed | 125W | - | 20A | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 13.3nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 305A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120J | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17219018 | SOT-227B-4 | Tube-packed | 446W | -55℃~+150℃@(Tj) | 153A | 1.2kV | 6.5nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | 600W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200H60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17324367 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH60N65B4 | Littelfuse/IXYS | 455W 116A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17267115 | TO-247AD | Tube-packed | 455W | -55℃~+175℃@(Tj) | 116A | 650V | - | PT (Through Type) | 2V@15V,60A | 145ns | 37ns | 95nC | 1.15mJ | 3.13mJ | - | ||
| Min: 1 Mult: 1 | 0 | SGT5T65LD1S | Hangzhou Silan Microelectronics | TO-263-2 IGBT Transistors / Modules ROHS | C259208 | TO-263-2 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KGF40N120KDA-U/P | KEC Semicon | TO-247-3 IGBT Transistors / Modules ROHS | C465004 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |