Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12IP4VBOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198756 | - | Bag-packed | 3.35kW | -40℃~+150℃ | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD400R12KE3B5HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198766 | - | Bag-packed | 2kW | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12KE4PHOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198796 | - | Tray | - | -40℃~+150℃ | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06W2E3B11BOMA1 | Infineon Technologies | 175W 65A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198816 | - | Bag-packed | 175W | -40℃~+150℃ | 65A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R12KE4BOSA1 | Infineon Technologies | 1.6kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198821 | - | Tray | 1.6kW | -40℃~+150℃ | 450A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD1000R17IE4BOSA2 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C3198831 | - | Bag-packed | 6.25kW | -40℃~+150℃ | - | 1.7kV | 81nF@25V | - | 2.45V@15V,1000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KE3BOSA1 | Infineon Technologies | 355W 105A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198861 | - | Bag-packed | 355W | -40℃~+125℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | NPT (non-penetrating type) | 2.2V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX4B22N300 | Littelfuse/IXYS | 150W 38A 3kV SMPD-24 IGBT Transistors / Modules ROHS | C2936249 | SMPD-24 | Tube-packed | 150W | -55℃~+150℃@(Tj) | 38A | 3kV | 2.2nF@25V | - | 2.7V@15V,22A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1Y82N120C3H1 | Littelfuse/IXYS | 320W 78A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C3188763 | SMPD-24 | Tube-packed | 320W | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | PT (Through Type) | 3.4V@15V,82A | 192ns | 29ns | 215nC | 78ns | 2.78mJ | 4.95mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L11MR12W2M1B74BOMA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190247 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R07N3E4PB11BPSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190332 | - | Tray | 430W | -40℃~+150℃@(Tj) | 150A | 650V | 9.3nF@25V | FS(Field Stop) | 1.95V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190337 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | 1.75V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFF450B12ME4S8PB11BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190362 | - | Tray | 20mW | -40℃~+150℃ | 450A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3D | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191157 | I2PAK(TO-262) | Bag-packed | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | - | - | - | - | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG450PF1700TSF | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3192232 | - | Box-packed | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B65M2 | Alpha & Omega Semicon | 36W 30A 650V TO-220 IGBT Transistors / Modules ROHS | C3193383 | TO-220 | Tube-packed | 36W | -55℃~+150℃@(Tj) | 30A | 650V | - | - | 2.15V@15V,15A | 94ns | 15ns | 32nC | 298ns | 0.2mJ | 0.29mJ | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193403 | TO-220 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | - | - | - | - | - | 42ns | 3.4mJ | 4mJ | ||
| Min: 1 Mult: 1 | 0 | RGT30TM65DGC9 | ROHM Semicon | 32W 14A 650V FS(Field Stop) TO-220NFM IGBT Transistors / Modules ROHS | C3193588 | TO-220NFM | Tube-packed | 32W | -40℃~+175℃@(Tj) | 14A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 64ns | 18ns | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B4 | Littelfuse/IXYS | 680W 136A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193638 | TO-247 | Tube-packed | 680W | -55℃~+175℃@(Tj) | 136A | 1.2kV | - | - | - | - | - | - | 53ns | 2.9mJ | 5.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65C3D1 | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193668 | TO-247(IXYH) | Tube-packed | 230W | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 80ns | 19ns | 30nC | 34ns | 0.35mJ | 0.43mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193863 | TO-247G | Tube-packed | 277W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | 94nC | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193868 | TO-247G | Tube-packed | 277W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 137ns | 42ns | 94nC | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65CHRC11 | ROHM Semicon | 214W 81A 650V TO-247N IGBT Transistors / Modules ROHS | C3193903 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 81A | 650V | - | - | 1.9V@15V,40A | 145ns | 43ns | 110nC | 33ns | 0.34mJ | 0.12mJ | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65DHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193908 | TO-247N | Tube-packed | 404W | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 113ns | 43ns | 79nC | 114ns | 1.9mJ | 3.32mJ | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2GC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193913 | TO-247N | Tube-packed | 555W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 199ns | 49ns | 104nC | - | 3.1mJ | 3mJ |