Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RJP60V0DPM-00#T1 | RENESAS | 40W 45A 600V TO-3PFM IGBT Transistors / Modules ROHS | C3194121 | TO-3PFM | Tube-packed | 100ns | 40W | 45ns | - | 45A | 600V | - | - | 2.1V@15V,22A | 75nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120MNQ0SNG | onsemi | 69W PIM-22(32.5x55) IGBT Transistors / Modules ROHS | C3198167 | PIM-22(32.5x55) | Tray | - | 69W | - | -40℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R12KT4RB11BOSA1 | Infineon Technologies | 1kW 280A 1.2kV IGBT Transistors / Modules ROHS | C3198637 | - | Bag-packed | - | 1kW | - | -40℃~+150℃ | 280A | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R17ME3GBOSA1 | Infineon Technologies | 1.05kW 240A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198657 | - | Bag-packed | - | 1.05kW | - | -40℃~+125℃ | 240A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.45V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R06ME3BOSA1 | Infineon Technologies | 1.65kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198667 | - | Bag-packed | - | 1.65kW | - | -40℃~+150℃ | 700A | 600V | 39nF@25V | FS(Field Stop) | 1.9V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HE4HOSA2 | Infineon Technologies | 7.8kW 1.2kA 1.7kV IGBT Transistors / Modules ROHS | C3198697 | - | Tray | - | 7.8kW | - | -40℃~+150℃ | 1.2kA | 1.7kV | 97nF@25V | - | 2.3V@15V,1200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W1T7B11BOMA1 | Infineon Technologies | 50A 1.2kV IGBT Transistors / Modules ROHS | C3198717 | - | Tray | - | - | - | -40℃~+175℃ | 50A | 1.2kV | 11.1nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L50R06W1E3B11BOMA1 | Infineon Technologies | 175W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198722 | - | Bag-packed | - | 175W | - | -40℃~+150℃ | 50A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198732 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4B11BOMA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198742 | - | Tray | - | 375W | - | -40℃~+150℃ | 107A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4PB11BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198767 | - | Tray | - | 20mW | - | -40℃~+150℃ | 450A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME3BOSA1 | Infineon Technologies | 1.4kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198777 | - | Tray | - | 1.4kW | - | -40℃~+125℃ | 340A | 1.7kV | 20.5nF@25V | FS(Field Stop) | 2.45V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS300R17OE4BOSA1 | Infineon Technologies | 1.85kW 450A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198807 | - | Tray | - | 1.85kW | - | -40℃~+150℃ | 450A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KT3HOSA1 | Infineon Technologies | 1.45kW 480A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198862 | - | Bag-packed | - | 1.45kW | - | -40℃~+125℃ | 480A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1Y82N120C3H1 | Littelfuse/IXYS | 320W 78A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C3188763 | SMPD-24 | Tube-packed | 192ns | 320W | 29ns | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | PT (Through Type) | 3.4V@15V,82A | 215nC | 4.95mJ | 78ns | 2.78mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L11MR12W2M1B74BOMA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190247 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R07N3E4PB11BPSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190332 | - | Tray | - | 430W | - | -40℃~+150℃@(Tj) | 150A | 650V | 9.3nF@25V | FS(Field Stop) | 1.95V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190337 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | 1.75V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFF450B12ME4S8PB11BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190362 | - | Tray | - | 20mW | - | -40℃~+150℃ | 450A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3D | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191157 | I2PAK(TO-262) | Bag-packed | - | 104W | - | -40℃~+150℃@(Tj) | 24A | 600V | - | - | - | - | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | MIXG450PF1700TSF | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3192232 | - | Box-packed | - | - | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B65M2 | Alpha & Omega Semicon | 36W 30A 650V TO-220 IGBT Transistors / Modules ROHS | C3193383 | TO-220 | Tube-packed | 94ns | 36W | 15ns | -55℃~+150℃@(Tj) | 30A | 650V | - | - | 2.15V@15V,15A | 32nC | 0.29mJ | 298ns | 0.2mJ | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193403 | TO-220 | Tube-packed | - | 500W | - | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | - | - | - | 4mJ | 42ns | 3.4mJ | ||
| Min: 1 Mult: 1 | 0 | RGT30TM65DGC9 | ROHM Semicon | 32W 14A 650V FS(Field Stop) TO-220NFM IGBT Transistors / Modules ROHS | C3193588 | TO-220NFM | Tube-packed | 64ns | 32W | 18ns | -40℃~+175℃@(Tj) | 14A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 32nC | - | 55ns | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B4 | Littelfuse/IXYS | 680W 136A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193638 | TO-247 | Tube-packed | - | 680W | - | -55℃~+175℃@(Tj) | 136A | 1.2kV | - | - | - | - | 5.9mJ | 53ns | 2.9mJ |