Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGT30TM65DGC9 | ROHM Semicon | 32W 14A 650V FS(Field Stop) TO-220NFM IGBT Transistors / Modules ROHS | C3193588 | TO-220NFM | Tube-packed | 64ns | 32W | 18ns | -40℃~+175℃@(Tj) | 14A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B4 | Littelfuse/IXYS | 680W 136A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193638 | TO-247 | Tube-packed | - | 680W | - | -55℃~+175℃@(Tj) | 136A | 1.2kV | - | - | - | - | 53ns | 5.9mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65C3D1 | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193668 | TO-247(IXYH) | Tube-packed | 80ns | 230W | 19ns | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 30nC | 34ns | 0.43mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193863 | TO-247G | Tube-packed | 143ns | 277W | 39ns | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193868 | TO-247G | Tube-packed | 137ns | 277W | 42ns | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65CHRC11 | ROHM Semicon | 214W 81A 650V TO-247N IGBT Transistors / Modules ROHS | C3193903 | TO-247N | Tube-packed | 145ns | 214W | 43ns | -40℃~+175℃@(Tj) | 81A | 650V | - | - | 1.9V@15V,40A | 110nC | 33ns | 0.12mJ | 0.34mJ | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65DHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193908 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 114ns | 3.32mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2GC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193913 | TO-247N | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | - | 3mJ | 3.1mJ | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65EGC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193923 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 116ns | 3.44mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3DS | HARRIS | 104W 27A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194028 | TO-263AB | Bag-packed | - | 104W | - | -55℃~+150℃@(Tj) | 27A | 600V | - | - | - | - | - | 0.304mJ | 0.25mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH80TK65GC11 | ROHM Semicon | 66W 31A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194118 | TO-3PFM | Tube-packed | 120ns | 66W | 34ns | -40℃~+175℃@(Tj) | 31A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R07W2E3B11ABOMA1 | Infineon Technologies | 275W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198404 | - | Tray | - | 275W | - | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KT3EHOSA1 | Infineon Technologies | 1.45kW 480A 1.2kV IGBT Transistors / Modules ROHS | C3198719 | - | Bag-packed | - | 1.45kW | - | -40℃~+125℃ | 480A | 1.2kV | 21nF@25V | - | 2.15V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KT3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198734 | - | Bag-packed | - | 780W | - | -40℃~+125℃ | 225A | 1.2kV | 11nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4B16BOSA1 | Infineon Technologies | 280W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198744 | - | Tray | - | 280W | - | -40℃~+150℃ | 100A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12ME4PB11BOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198759 | - | Bag-packed | - | - | - | -40℃~+150℃ | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4GB15BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198809 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12KT4BOSA1 | Infineon Technologies | 750W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198829 | - | Bag-packed | - | 750W | - | -40℃~+150℃@(Tj) | 150A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R12KT3PEHOSA1 | Infineon Technologies | 400A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198849 | - | Tray | - | - | - | -40℃~+125℃ | 400A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17KE3BOSA1 | Infineon Technologies | 2.25kW 605A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198859 | - | Tray | - | 2.25kW | - | -40℃~+125℃ | 605A | 1.7kV | 40.5nF@25V | FS(Field Stop) | 2.45V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX4B22N300 | Littelfuse/IXYS | 150W 38A 3kV SMPD-24 IGBT Transistors / Modules ROHS | C2936249 | SMPD-24 | Tube-packed | - | 150W | - | -55℃~+150℃@(Tj) | 38A | 3kV | 2.2nF@25V | - | 2.7V@15V,22A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120A4 | Littelfuse/IXYS | 375W 80A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193402 | TO-220 | Tube-packed | - | 375W | - | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | - | - | - | 54ns | 3.6mJ | 2.75mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N170CV1 | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193667 | TO-247(IXYH) | Tube-packed | 155ns | 500W | 16ns | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 4V@15V,24A | 96nC | 170ns | 3.6mJ | 1.76mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65DGC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193852 | TO-247G | Tube-packed | 91ns | 156W | 32ns | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 58nC | 88ns | 0.5mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193857 | TO-247G | Tube-packed | 120ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - |