Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOTF5B60D | Alpha & Omega Semicon | 31.2W 14A 600V TO-220F IGBT Transistors / Modules ROHS | C17529295 | TO-220F | Tube-packed | 31.2W | 83ns | 12ns | -55℃~+150℃@(Tj) | 14A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBT Transistors / Modules ROHS | C17539621 | E2A | Bag-packed | 288W | - | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | - | 2.3V@15V,50A | - | - | 2.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17665198 | - | Bag-packed | 176W | - | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4DB2BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17667602 | - | Tray | 6.25kW | - | - | -40℃~+150℃ | - | 1.7kV | - | 2.45V@15V,1000A | - | - | 81nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17672440 | TO-264 | Tube-packed | 1.63kW | 160ns | 48ns | -55℃~+175℃@(Tj) | 380A | 600V | PT (Through Type) | 1.7V@15V,100A | 315nC | - | - | 2.9mJ | 2.85mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RJP60D0DPE-00#J3 | RENESAS | 122W 45A 600V SC-83 IGBT Transistors / Modules ROHS | C17504113 | SC-83 | Tape & Reel (TR) | 122W | 90ns | 35ns | - | 45A | 600V | - | 2.2V@15V,22A | 45nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 556W | 175ns | 47ns | -55℃~+175℃@(Tj) | 150A | 650V | - | 2.4V@15V,75A | 109nC | 295ns | - | 2.04mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0 | GT30J341,Q | TOSHIBA | 230W 59A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17673951 | SC-65-3 | Tray | 230W | 280ns | 80ns | - | 59A | 600V | - | 2V@15V,30A | - | 50ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225SK170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675121 | - | Bag-packed | 1.25kW | - | - | -40℃~+150℃@(Tj) | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | - | 20nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512856 | - | Bag-packed | 560W | - | - | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | 9nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | 2.08kW | - | - | -40℃~+175℃@(Tj) | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | 24.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | 13kW | - | - | -40℃~+150℃ | 4.8kA | 1.7kV | FS(Field Stop) | 2.25V@15V,2400A | - | - | 195nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3311 | NTE ELECTRONICS, INC. | 150W 25A 600V TO-3P IGBT Transistors / Modules ROHS | C17653244 | TO-3P | Bag-packed | 150W | 500ns | 400ns | - | 25A | 600V | - | 4V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65DGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17658901 | SC-93-3 | Tube-packed | 81W | 143ns | 44ns | -40℃~+175℃@(Tj) | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170A | Littelfuse/IXYS | 190W 16A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17662915 | TO-268AA | Tube-packed | 190W | 160ns | 36ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | NPT (non-penetrating type) | 5V@15V,11A | 65nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | 175W | - | - | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT30N65C3H1HV | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17625887 | TO-268AA | Tube-packed | 270W | 75ns | 21ns | -55℃~+175℃@(Tj) | 60A | 650V | PT (Through Type) | 2.7V@15V,30A | 44nC | 120ns | - | - | 1mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626187 | - | Bag-packed | 280W | - | - | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.2V@15V,50A | - | - | 2.77nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | - | - | - | 30.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168HPSA1 | Infineon Technologies | 3kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17481846 | TO-200AF | Tray | - | - | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | - | 2.5V@15V,3000A | - | - | 620nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R07KE4HOSA1 | Infineon Technologies | 940W 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17561819 | - | Tray | 940W | - | - | -40℃~+150℃ | - | 650V | FS(Field Stop) | 1.95V@15V,300A | - | - | 19nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 60W | 72ns | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | 2.5V@15V,5A | 19.2nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | 277W | - | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | 3.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17464367 | - | Bag-packed | 690W | - | - | -40℃~+150℃@(Tj) | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | 10.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17383049 | TO-268AA | Tube-packed | 140W | 500ns | 35ns | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | 3.8V@15V,10A | 30nC | 360ns | - | 6mJ | - |