Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGWS60TS65GC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193867 | TO-247G | Tube-packed | 91ns | 156W | 32ns | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 58nC | 0.45mJ | 0.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193872 | TO-247G | Tube-packed | 73ns | 144W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTVX2TS65DGC11 | ROHM Semicon | 319W 111A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193892 | TO-247N | Tube-packed | - | 319W | - | -40℃~+175℃@(Tj) | 111A | 650V | - | FS(Field Stop) | - | - | 1.15mJ | 2.08mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65EHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193897 | TO-247N | Tube-packed | 148ns | 214W | 43ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | 86ns | ||
| Min: 1 Mult: 1 | 0 | RGS80TS65HRC11 | ROHM Semicon | 272W 73A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193902 | TO-247N | Tube-packed | 112ns | 272W | 37ns | -40℃~+175℃@(Tj) | 73A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 48nC | 1.03mJ | 1.05mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT16BM65DTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C3193927 | TO-252 | Tape & Reel (TR) | 33ns | 94W | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 21nC | - | - | 42ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3040G2 | onsemi | 150W 41A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193967 | TO-252AA | Tape & Reel (TR) | 4.8us | 150W | - | - | 41A | 400V | - | - | 1.25V@4V,6A | 21nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60B3-TRL | Littelfuse/IXYS | 300W 48A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193987 | TO-263(D2PAK) | Tape & Reel (TR) | 130ns | 300W | 22ns | -55℃~+150℃@(Tj) | 48A | 600V | - | PT (Through Type) | 1.8V@15V,32A | 115nC | 0.66mJ | 0.84mJ | 25ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT64N60B3-TRL | Littelfuse/IXYS | 460W 64A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194057 | TO-268 | Tape & Reel (TR) | 138ns | 460W | 25ns | -55℃~+150℃@(Tj) | 64A | 600V | - | PT (Through Type) | 1.8V@15V,50A | 168nC | 1mJ | 1.5mJ | 41ns | ||
| Min: 1 Mult: 1 | 0 | MIXG330PF1200TSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3195359 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS225R12KE3BOSA1 | Infineon Technologies | 1.15kW 325A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198633 | - | Tray | - | 1.15kW | - | -40℃~+125℃ | 325A | 1.2kV | 16nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R17KE4BOSA1 | Infineon Technologies | 1.5kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198648 | - | Tray | - | 1.5kW | - | -40℃~+150℃ | 340A | 1.7kV | 18.5nF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R07PE4B6BOSA1 | Infineon Technologies | 940W 300A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198663 | - | Bag-packed | - | 940W | - | -40℃~+150℃ | 300A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF100R12KS4HOSA1 | Infineon Technologies | 780W 150A 1.2kV IGBT Transistors / Modules ROHS | C3198718 | - | Bag-packed | - | 780W | - | -40℃~+125℃ | 150A | 1.2kV | 650nF@25V | - | 3.7V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R06KE3HOSA1 | Infineon Technologies | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198733 | - | Bag-packed | - | 940W | - | -40℃~+150℃ | 400A | 600V | 19nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12ME3GBOSA1 | Infineon Technologies | 695W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198773 | - | Bag-packed | - | 695W | - | -40℃~+125℃ | 200A | 1.2kV | 10.5nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12KT4BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198808 | - | Bag-packed | - | 515W | - | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF1400R17IP4PBOSA1 | Infineon Technologies | 1.4kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198813 | - | Bag-packed | - | - | - | -40℃~+150℃ | 1.4kA | 1.7kV | 110nF@25V | FS(Field Stop) | 2.2V@15V,1400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12KT4PB11BPSA1 | Infineon Technologies | 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198828 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4D1 | Littelfuse/IXYS | 625W 180A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193654 | TO-247 | Tube-packed | 112ns | 625W | 26ns | -55℃~+175℃@(Tj) | 180A | 650V | - | PT (Through Type) | 2.1V@15V,80A | 120nC | 1.83mJ | 3.36mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65DGC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193849 | TO-247G | Tube-packed | 145ns | 245W | 46ns | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 108nC | 0.91mJ | 0.98mJ | 88ns | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 237ns | 348W | 62ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | 92ns | ||
| Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C3193974 | TO-262 | Tube-packed | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | NXH350N100H4Q2F2S1G | onsemi | 276W 303A 1kV FS(Field Stop) Q2PACK-42(47x93) IGBT Transistors / Modules ROHS | C3198345 | Q2PACK-42(47x93) | Tray | - | 276W | - | -40℃~+150℃@(Tj) | 303A | 1kV | 24.146nF@20V | FS(Field Stop) | 2.3V@15V,375A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RBN40H125S1FPQ-A0#CB0 | RENESAS | 319W 80A 1.25kV TO-247A IGBT Transistors / Modules ROHS | C3193700 | TO-247A | Tube-packed | 124ns | 319W | 25ns | - | 80A | 1.25kV | - | - | 2.34V@15V,40A | 85nC | 1.4mJ | 2mJ | 156ns |