Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBT Transistors / Modules ROHS | C17197670 | TO-247 | Tube-packed | 138ns | 300W | 34ns | -55℃~+175℃@(Tj) | 60A | 650V | - | 2.1V@15V,30A | 63nC | 339ns | 1.02mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200H60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17324367 | - | Bag-packed | - | 625W | - | -40℃~+175℃@(Tj) | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | 12.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17309232 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20H60T1G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17339656 | - | Bag-packed | - | 62W | - | -40℃~+175℃@(Tj) | 32A | 600V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | 1.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17330841 | - | Bag-packed | - | 890W | - | -40℃~+150℃@(Tj) | 250A | 1.7kV | FS(Field Stop) | 2.4V@15V,150A | - | - | - | 13.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200817 | - | Bag-packed | - | 1.38kW | - | -40℃~+150℃@(Tj) | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | 21nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TK65GC11 | ROHM Semicon | 59W 26A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17202200 | SC-93-3 | Tube-packed | 94ns | 59W | 27ns | -40℃~+175℃@(Tj) | 26A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD3NB60SDT4 | STMicroelectronics | 48W 6A 600V DPAK IGBT Transistors / Modules ROHS | C17225633 | DPAK | Tape & Reel (TR) | - | 48W | 125us | - | 6A | 600V | - | 1.5V@15V,3A | 18nC | 1.7us | - | - | 1.15mJ | ||
| Min: 1 Mult: 1 | 0 | RGT8NS65DGC9 | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C7339680 | TO-262 | Tube-packed | 69ns | 65W | 17ns | -40℃~+175℃@(Tj) | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD450R12KE4PHOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17183562 | - | Tray | - | - | - | -40℃~+150℃ | 450A | 1.2kV | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA37IF1200HJ | Littelfuse/IXYS | 195W 58A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17183115 | TO-247-3 | Tube-packed | - | 195W | - | -40℃~+150℃@(Tj) | 58A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 350ns | 3.8mJ | - | 4.1mJ | ||
| Min: 1 Mult: 1 | 0 | NTE3302 | NTE ELECTRONICS, INC. | 30W 8A 600V TO-220 IGBT Transistors / Modules ROHS | C17183300 | TO-220 | Bag-packed | 500ns | 30W | 400ns | - | 8A | 600V | - | 4V@15V,8A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5222 | Sanken Elec | 30A 600V SIP-7 IGBT Transistors / Modules ROHS | C17191001 | SIP-7 | Tube-packed | - | - | - | - | 30A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK160N65B4 | Littelfuse/IXYS | 940W 310A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17349291 | TO-264 | Tube-packed | 220ns | 940W | 52ns | -55℃~+175℃@(Tj) | 310A | 650V | PT (Through Type) | 1.8V@15V,160A | 425nC | - | 3.3mJ | - | 1.88mJ | ||
| Min: 1 Mult: 1 | 0 | MWI35-12A7 | Littelfuse/IXYS | 280W 62A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17306474 | - | Box-packed | - | 280W | - | -40℃~+150℃@(Tj) | 62A | 1.2kV | NPT (non-penetrating type) | 2.8V@15V,35A | - | - | - | 2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N3T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17307364 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65GVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17185178 | SC-93-3 | Tube-packed | 105ns | 76W | 33ns | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 134ns | 333W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 2.1V@15V,20A | 60.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | - | 340W | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXBT32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-268-3 IGBT Transistors / Modules ROHS | C17220387 | TO-268-3 | Tube-packed | 160ns | 400W | 50ns | -55℃~+150℃@(Tj) | 80A | 3kV | - | 3.2V@15V,32A | 142nC | 1500ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | - | 660W | - | -40℃~+125℃ | 130A | 1.2kV | - | 3.7V@15V,100A | - | - | - | 6.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | - | 294W | - | - | 100A | 600V | - | 1.93V@15V,75A | - | - | - | 4.44nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120BD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17191143 | TO-247 | Tube-packed | 122ns | 521W | 16ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R17KE3S4HOSA1 | Infineon Technologies | 1.25kW 310A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17199487 | - | Tray | - | 1.25kW | - | -40℃~+125℃@(Tj) | 310A | 1.7kV | FS(Field Stop) | 2.45V@15V,200A | - | - | - | 18nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TL60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C7216546 | - | Tube-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | 4.62nF@25V | - |