Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGT60TS65DGC13 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193870 | TO-247G | Tube-packed | 100ns | 194W | 29ns | -40℃~+175℃@(Tj) | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193880 | TO-247N | Tube-packed | 148ns | 214W | 42ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC11 | ROHM Semicon | 197W 58A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193890 | TO-247N | Tube-packed | 105ns | 197W | 27ns | -40℃~+175℃@(Tj) | 58A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DGC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193895 | TO-247N | Tube-packed | 140ns | 395W | 37ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 67nC | 182ns | 1.4mJ | 1.65mJ | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193970 | TO-252AA | Tube-packed | 250ns | 45W | 70ns | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | 12nC | - | 0.4mJ | 0.3mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N250HV-TRL | Littelfuse/IXYS | 150W 30A 2.5kV TO-263HV IGBT Transistors / Modules ROHS | C3194035 | TO-263HV | Tape & Reel (TR) | - | 150W | - | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | - | 3.1V@15V,20A | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65GVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194115 | TO-3PFM | Tube-packed | 114ns | 72W | 37ns | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | - | 0.48mJ | 0.49mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH350N100H4Q2F2P1G | onsemi | 276W 303A 1kV FS(Field Stop) Q2PACK-42(47x93) IGBT Transistors / Modules ROHS | C3198346 | Q2PACK-42(47x93) | Tray | - | 276W | - | -40℃~+150℃@(Tj) | 303A | 1kV | 24.146nF@20V | FS(Field Stop) | 2.3V@15V,375A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3GBOSA1 | Infineon Technologies | 210W 55A 1.2kV IGBT Transistors / Modules ROHS | C3198621 | - | Bag-packed | - | 210W | - | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | - | 2.3V@15V,401A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4EB11BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198651 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12PT4PBOSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198701 | - | Tray | - | 20mW | - | -40℃~+150℃ | 200A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R17OE4PBOSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198706 | - | Tray | - | 20mW | - | -40℃~+150℃ | 900A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ600R12KP4HOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198711 | - | Tray | - | - | - | -40℃~+150℃ | 600A | 1.2kV | 42nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF600B12ME4PB11BPSA1 | Infineon Technologies | 40W 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198731 | - | Tray | - | 40W | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12IP4VBOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198756 | - | Bag-packed | - | 3.35kW | - | -40℃~+150℃ | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD400R12KE3B5HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198766 | - | Bag-packed | - | 2kW | - | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12KE4PHOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198796 | - | Tray | - | - | - | -40℃~+150℃ | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06W2E3B11BOMA1 | Infineon Technologies | 175W 65A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198816 | - | Bag-packed | - | 175W | - | -40℃~+150℃ | 65A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R12KE4BOSA1 | Infineon Technologies | 1.6kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198821 | - | Tray | - | 1.6kW | - | -40℃~+150℃ | 450A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD1000R17IE4BOSA2 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C3198831 | - | Bag-packed | - | 6.25kW | - | -40℃~+150℃ | - | 1.7kV | 81nF@25V | - | 2.45V@15V,1000A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KE3BOSA1 | Infineon Technologies | 355W 105A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198861 | - | Bag-packed | - | 355W | - | -40℃~+125℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | NPT (non-penetrating type) | 2.2V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12W3T7B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171010 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17KE3S4HOSA1 | Infineon Technologies | 1.45kW 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171020 | - | Bag-packed | - | 1.45kW | - | -40℃~+125℃@(Tj) | - | 1.7kV | 27nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120B4 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171070 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STK762-921G-E | onsemi | IGBT Transistors / Modules ROHS | C3171295 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |