Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBX55N300 | Littelfuse/IXYS | 625W 130A 3kV TO-247-3 IGBT Transistors / Modules ROHS | C17223238 | TO-247-3 | Tube-packed | - | 625W | -55℃~+150℃@(Tj) | - | 130A | 3kV | - | 3.2V@15V,55A | 335nC | 1.9us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150W1200TEH | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17276697 | - | Box-packed | - | 695W | -40℃~+125℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450SK60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C16197662 | - | Bag-packed | - | 1.75kW | -40℃~+175℃@(Tj) | - | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7B11BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17338829 | - | Tray | - | - | - | - | 100A | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2BAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17290636 | DIP-23 | Tube-packed | - | 13W | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.58V@15V,1A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H120T3G | Microchip Tech | 385W 130A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280636 | - | Bag-packed | - | 385W | -40℃~+175℃@(Tj) | - | 130A | 1.2kV | FS(Field Stop) | 2.4V@15V,75A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B80BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17192216 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 200A | 1.2kV | FS(Field Stop) | 1.55V@15V,200A | - | - | - | - | 40.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF1000R17IE4BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17195275 | - | Tray | - | 6.25kW | -40℃~+150℃ | - | - | 1.7kV | - | 2.45V@15V,1000A | - | - | - | - | 81nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIXA30W1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17299163 | - | Box-packed | - | 150W | -40℃~+125℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DN2HOSA1 | Infineon Technologies | 1.4kW 290A 1.2kV IGBT Transistors / Modules ROHS | C17341077 | - | Tray | - | 1.4kW | - | - | 290A | 1.2kV | - | 3V@15V,200A | - | - | - | - | 13nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGY80H65DFB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17341127 | TO-247-3 | Tube-packed | 280ns | 469W | -55℃~+175℃@(Tj) | 84ns | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | 85ns | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120A2 | Littelfuse/IXYS | 360W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341469 | TO-247AD | Tube-packed | 420ns | 360W | -55℃~+150℃@(Tj) | 22ns | 75A | 1.2kV | PT (Through Type) | 2V@15V,40A | 136nC | - | 15mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90LD40 | Microchip Tech | 625W 145A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17297346 | TO-264 | Tube-packed | 149ns | 625W | - | 18ns | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 200nC | 25ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV50H60T3G | Microchip Tech | 176W 80A 600V IGBT Transistors / Modules ROHS | C17299751 | - | Bag-packed | - | 176W | -40℃~+150℃@(Tj) | - | 80A | 600V | NPT (non-penetrating type);FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ25H120T1G | Microchip Tech | 165W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17320601 | - | Bag-packed | - | 165W | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 2.42V@15V,25A | - | - | - | - | 1.43nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120B3 | Littelfuse/IXYS | 577W 96A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17203103 | TO-247 | Tube-packed | 177ns | 577W | -55℃~+175℃@(Tj) | 22ns | 96A | 1.2kV | - | 2.9V@15V,40A | 87nC | - | 1.6mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60LDQ4G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C7450768 | TO-264 | Tube-packed | 430ns | 536W | -55℃~+175℃@(Tj) | 44ns | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | 970nC | - | 4.295mJ | 8.81mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65B4 | Littelfuse/IXYS | 1.2kW 340A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17321299 | TO-247 | Tube-packed | 270ns | 1.2kW | -55℃~+175℃@(Tj) | 54ns | 340A | 650V | PT (Through Type) | 1.9V@15V,120A | 250nC | 105ns | 2.67mJ | 5.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17312779 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT600SK60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17214385 | - | Bag-packed | - | 2.3kW | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | 49nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK20B135E1 | Alpha & Omega Semicon | 250W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17691629 | TO-247 | Tube-packed | 134ns | 250W | -55℃~+175℃@(Tj) | - | 40A | 1.35kV | - | 2.3V@15V,20A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BG | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17639543 | TO-247 | Tube-packed | 55ns | 463W | -55℃~+150℃@(Tj) | 13ns | 100A | 600V | PT (Through Type) | 2.7V@15V,30A | 90nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90H120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17674502 | - | Bag-packed | - | 385W | -40℃~+175℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4-50R12MS4 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C17674997 | - | Bag-packed | - | 355W | -40℃~+125℃@(Tj) | - | 70A | 1.2kV | - | 3.75V@15V,50A | - | - | - | - | 3.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL700DA120D3G | Microchip Tech | 3kW 840A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675107 | - | Bag-packed | - | 3kW | -40℃~+175℃@(Tj) | - | 840A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | 37.2nF@25V |