Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYA8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-263 IGBT Transistors / Modules ROHS | C17235300 | TO-263 | Bag-packed | 280W | 180ns | -55℃~+175℃@(Tj) | 11ns | 29A | 2.5kV | - | 4V@15V,8A | 45nC | 5ns | 1.07mJ | 2.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIW15N120FA-BP | MCC(Micro Commercial Components) | 200W 30A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17346411 | TO-247AB | Tube-packed | 200W | 128ns | -40℃~+175℃@(Tj) | 45ns | 30A | 1.2kV | FS(Field Stop) | 2.35V@15V,15A | 140nC | - | 1.3mJ | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120B3 | Littelfuse/IXYS | 577W 96A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17203103 | TO-247 | Tube-packed | 577W | 177ns | -55℃~+175℃@(Tj) | 22ns | 96A | 1.2kV | - | 2.9V@15V,40A | 87nC | - | 1.6mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 333W | 134ns | -55℃~+175℃@(Tj) | - | 40A | 1.2kV | - | 2.1V@15V,20A | 60.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2BAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17290636 | DIP-23 | Tube-packed | 13W | - | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.58V@15V,1A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBT Transistors / Modules ROHS | C17197670 | TO-247 | Tube-packed | 300W | 138ns | -55℃~+175℃@(Tj) | 34ns | 60A | 650V | - | 2.1V@15V,30A | 63nC | 339ns | - | 1.02mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600SK60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17214385 | - | Bag-packed | 2.3kW | - | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | 49nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17303752 | TO-247N | Bag-packed | 148W | 227ns | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | 58ns | 1.68mJ | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17218491 | TO-247 | Tube-packed | 500W | 153ns | -55℃~+175℃@(Tj) | 39ns | 120A | 650V | - | 2.35V@15V,60A | 90nC | 288ns | 1.17mJ | 2.42mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U75N16W1RBOMA1 | Infineon Technologies | 335W 69A 1.2kV IGBT Transistors / Modules ROHS | C17220443 | - | Tray | 335W | - | -40℃~+150℃ | - | 69A | 1.2kV | - | 2.15V@15V,50A | - | - | - | - | 2.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH60N65B4 | Littelfuse/IXYS | 455W 116A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17267115 | TO-247AD | Tube-packed | 455W | 145ns | -55℃~+175℃@(Tj) | 37ns | 116A | 650V | PT (Through Type) | 2V@15V,60A | 95nC | - | 1.15mJ | 3.13mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP15N65C3 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17638490 | TO-220-3 | Tube-packed | 200W | 68ns | -55℃~+175℃@(Tj) | 15ns | 38A | 650V | PT (Through Type) | 2.5V@15V,15A | 19nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40DDA120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357371 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | 2.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60B3 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17212290 | TO-247 | Tube-packed | 600W | 100ns | - | 27ns | 120A | 600V | PT (Through Type) | 1.8V@15V,36A | 70nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225DU170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377913 | - | Bag-packed | 1.25kW | - | -40℃~+150℃@(Tj) | - | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | 20nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DPB2BOSA1 | Infineon Technologies | 650A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17223984 | - | Tray | - | - | -40℃~+150℃ | - | 650A | 1.7kV | FS(Field Stop) | 2.45V@15V,650A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7B11BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17338829 | - | Tray | - | - | - | - | 100A | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | - | -55℃~+150℃@(Tj) | - | 170A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,150A | - | - | - | - | 9.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | 152ns | -40℃~+175℃@(Tj) | 24ns | 80A | 650V | FS(Field Stop) | 1.7V@15V,60A | 144nC | 71ns | - | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | 320ns | -55℃~+150℃@(Tj) | 28ns | 134A | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 315nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200H60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17324367 | - | Bag-packed | 625W | - | -40℃~+175℃@(Tj) | - | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17309232 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | - | 6nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF300B17N2E4PB11BPSA1 | Infineon Technologies | 1.5kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17389360 | - | Tray | 1.5kW | - | -40℃~+150℃ | - | 400A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | 27nF@25V | ||
| Min: 1 Mult: 1 | 0 | MMIX4G20N250 | Littelfuse/IXYS | 100W 23A 2.5kV SMPD-24 IGBT Transistors / Modules ROHS | C17401508 | SMPD-24 | Tube-packed | 100W | - | -55℃~+150℃@(Tj) | - | 23A | 2.5kV | - | 3.1V@15V,20A | - | - | - | - | 1.19nF@15V |