Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT300A170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17538224 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R33HE4BPSA1 | Infineon Technologies | 5400kW 2.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468020 | - | Tray | 5400kW | -40℃~+150℃@(Tj) | 2.4kA | 3.3kV | 280nF@25V | FS(Field Stop) | 2.65V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40H60DLFB | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17356115 | TO-3P | Tube-packed | 283W | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2V@15V,40A | 142ns | - | 210nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120B2 | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17443850 | TO-247 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 117A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,50A | 237ns | 28ns | 445nC | 2.14mJ | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7PBPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445905 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17511533 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 16W | -40℃~+175℃@(Tj) | 5A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | - | - | 40ns | ||
| Min: 1 Mult: 1 | 0 | IXA40PG1200DHG-TUB | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17518956 | SMD-9P | Bag-packed | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65GC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17445765 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 180ns | 52ns | 141nC | 1.18mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-247 IGBT Transistors / Modules ROHS | C17544244 | TO-247 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 145nC | 4.3mJ | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGK400N30A3 | Littelfuse/IXYS | 1kW 400A 300V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17453778 | TO-264 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 300V | - | PT (Through Type) | 1.15V@15V,100A | - | - | 560nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N65C3H1 | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17494398 | TO-247 | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 650V | - | PT (Through Type) | 2.7V@15V,30A | 75ns | 21ns | 44nC | 1mJ | - | 120ns | ||
| Min: 1 Mult: 1 | 0 | APT150GN60J | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17501140 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17420476 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17590713 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90BG | Microchip Tech | 543W 100A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17478474 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 900V | - | PT (Through Type) | 3.9V@15V,40A | 75ns | 16ns | 145nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90JDQ2 | Microchip Tech | 284W 64A 900V PT (Through Type) IGBT Transistors / Modules ROHS | C17422466 | - | Tube-packed | 284W | -55℃~+150℃@(Tj) | 64A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C17427866 | TO-268HV | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 250ns | 15ns | 65nC | - | 2.5mJ | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7BPSA2 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17561967 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17605579 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 163ns | 22ns | 210nC | 1.38mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.2V@15V,50A | 125ns | 37ns | 123nC | 3mJ | 1.1mJ | 37.5ns | ||
| Min: 1 Mult: 1 | 0 | APTGT35A120T1G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17515930 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-220 IGBT Transistors / Modules ROHS | C17478719 | TO-220 | Tube-packed | 167W | -55℃~+175℃@(Tj) | 30A | 600V | - | - | 1.8V@15V,15A | 73ns | 21ns | 25.4nC | - | - | 196ns | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65DGC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17589960 | TO-247N | Tube-packed | 194W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 105ns | 33ns | 64nC | - | - | 95ns | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BG | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17361335 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - |