Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R07W2E3B11ABOMA1 | Infineon Technologies | 275W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198404 | - | Tray | 275W | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KT3EHOSA1 | Infineon Technologies | 1.45kW 480A 1.2kV IGBT Transistors / Modules ROHS | C3198719 | - | Bag-packed | 1.45kW | -40℃~+125℃ | 480A | 1.2kV | 21nF@25V | - | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KT3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198734 | - | Bag-packed | 780W | -40℃~+125℃ | 225A | 1.2kV | 11nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4B16BOSA1 | Infineon Technologies | 280W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198744 | - | Tray | 280W | -40℃~+150℃ | 100A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12ME4PB11BOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198759 | - | Bag-packed | - | -40℃~+150℃ | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4GB15BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198809 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12KT4BOSA1 | Infineon Technologies | 750W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198829 | - | Bag-packed | 750W | -40℃~+150℃@(Tj) | 150A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R12KT3PEHOSA1 | Infineon Technologies | 400A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198849 | - | Tray | - | -40℃~+125℃ | 400A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17KE3BOSA1 | Infineon Technologies | 2.25kW 605A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198859 | - | Tray | 2.25kW | -40℃~+125℃ | 605A | 1.7kV | 40.5nF@25V | FS(Field Stop) | 2.45V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120A4 | Littelfuse/IXYS | 375W 80A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193402 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | - | - | 54ns | 2.75mJ | 3.6mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N170CV1 | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193667 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 4V@15V,24A | 170ns | 1.76mJ | 3.6mJ | 155ns | 16ns | 96nC | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65DGC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193852 | TO-247G | Tube-packed | 156W | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 88ns | 0.45mJ | 0.5mJ | 91ns | 32ns | 58nC | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193857 | TO-247G | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | - | - | - | 120ns | 34ns | 79nC | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65GC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193867 | TO-247G | Tube-packed | 156W | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | - | 0.45mJ | 0.5mJ | 91ns | 32ns | 58nC | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193872 | TO-247G | Tube-packed | 144W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | - | - | - | 73ns | 22ns | 40nC | ||
| Min: 1 Mult: 1 | 0 | RGTVX2TS65DGC11 | ROHM Semicon | 319W 111A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193892 | TO-247N | Tube-packed | 319W | -40℃~+175℃@(Tj) | 111A | 650V | - | FS(Field Stop) | - | - | 1.15mJ | 2.08mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65EHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193897 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 86ns | - | - | 148ns | 43ns | 110nC | ||
| Min: 1 Mult: 1 | 0 | RGS80TS65HRC11 | ROHM Semicon | 272W 73A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193902 | TO-247N | Tube-packed | 272W | -40℃~+175℃@(Tj) | 73A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | - | 1.03mJ | 1.05mJ | 112ns | 37ns | 48nC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT16BM65DTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C3193927 | TO-252 | Tape & Reel (TR) | 94W | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 42ns | - | - | 33ns | 13ns | 21nC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3040G2 | onsemi | 150W 41A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193967 | TO-252AA | Tape & Reel (TR) | 150W | - | 41A | 400V | - | - | 1.25V@4V,6A | - | - | - | 4.8us | - | 21nC | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60B3-TRL | Littelfuse/IXYS | 300W 48A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193987 | TO-263(D2PAK) | Tape & Reel (TR) | 300W | -55℃~+150℃@(Tj) | 48A | 600V | - | PT (Through Type) | 1.8V@15V,32A | 25ns | 0.66mJ | 0.84mJ | 130ns | 22ns | 115nC | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT64N60B3-TRL | Littelfuse/IXYS | 460W 64A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194057 | TO-268 | Tape & Reel (TR) | 460W | -55℃~+150℃@(Tj) | 64A | 600V | - | PT (Through Type) | 1.8V@15V,50A | 41ns | 1mJ | 1.5mJ | 138ns | 25ns | 168nC | ||
| Min: 1 Mult: 1 | 0 | MIXG330PF1200TSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3195359 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS225R12KE3BOSA1 | Infineon Technologies | 1.15kW 325A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198633 | - | Tray | 1.15kW | -40℃~+125℃ | 325A | 1.2kV | 16nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R17KE4BOSA1 | Infineon Technologies | 1.5kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198648 | - | Tray | 1.5kW | -40℃~+150℃ | 340A | 1.7kV | 18.5nF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | - | - |