Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4100R17N3E4BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171323 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G150US60L | onsemi | 595W 150A 600V IGBT Transistors / Modules ROHS | C3171443 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 150A | 600V | - | 2.7V@15V,150A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF2400RB12IP7PBPSA1 | Infineon Technologies | 2.4kA 750V IGBT Transistors / Modules ROHS | C3171503 | - | Tray | - | - | 2.4kA | 750V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N120C4 | Littelfuse/IXYS | 375W 68A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193405 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | - | - | 53ns | 1mJ | 4.4mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGP15N65CTL | Yangzhou Yangjie Elec Tech | TO-220 IGBT Transistors / Modules ROHS | C22468432 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGL75N120CTL1J | Yangzhou Yangjie Elec Tech | TO-264 IGBT Transistors / Modules ROHS | C22468450 | TO-264 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCF450N170L2E3 | Jiangsu Changjing Electronics Technology Co., Ltd. | E3 IGBT Transistors / Modules ROHS | C22392035 | E3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW20N65CTL0 | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600420 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG100HF12TFC1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20601996 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG150HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20601998 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG75HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20602009 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGW60T120 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536110 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSG30T65HHT1 | MASPOWER | 30A 650V TO-220F IGBT Transistors / Modules ROHS | C7424060 | TO-220F | Tube-packed | - | - | 30A | 650V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N65C3 | Littelfuse | TO-247 IGBT Transistors / Modules ROHS | C6280816 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSG160T65HLC1 | MASPOWER | 160A 650V TO-247plus IGBT Transistors / Modules ROHS | C5353635 | TO-247plus | Tube-packed | - | - | 160A | 650V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB53BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630980 | - | Tray | 20mW | -40℃~+150℃ | 40A | 650V | FS(Field Stop) | 1.55V@15V,25A | 2.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDH20N120 | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C17591047 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIEB101H1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17610561 | - | Box-packed | 630W | -40℃~+125℃@(Tj) | 183A | 1.2kV | - | 2.2V@15V,100A | 7.43nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | 3.1nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17605579 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | - | - | - | 1.38mJ | 163ns | 22ns | 210nC | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17538224 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | 26nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17606124 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | 9.2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120H2Q0SG | onsemi | IGBT Transistors / Modules ROHS | C17559185 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200SK60T3AG | Microchip Tech | 750W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17558312 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | 12.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N65B4 | Littelfuse/IXYS | 230W 65A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17575134 | TO-247AD | Tube-packed | 230W | -55℃~+175℃@(Tj) | 65A | 650V | PT (Through Type) | 2V@15V,30A | - | - | - | 1.55mJ | 170ns | 32ns | 52nC |