Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D1DPP-E0#T2 | RENESAS | 30W 20A 600V TO-220FP IGBT Transistors / Modules ROHS | C17419364 | TO-220FP | Bag-packed | 42ns | 30W | - | 30ns | 20A | 600V | - | 2.5V@15V,10A | 13nC | 70ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120JDQ3 | Microchip Tech | 379W 124A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3191198 | - | Tube-packed | - | 379W | -55℃~+150℃@(Tj) | - | 124A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | 4.8nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| RGPR30NS40HRTL | ROHM Semicon | 125W 30A 430V TO-263 IGBT Transistors / Modules ROHS | C3191208 | TO-263 | Tape & Reel (TR) | 4us | 125W | -40℃~+175℃@(Tj) | 500ns | 30A | 430V | - | 2V@5V,10A | 22nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N65ES5XKSA1 | Infineon Technologies | 106W 60A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191583 | HSIP247-3 | Tube-packed | 124ns | 106W | -40℃~+175℃@(Tj) | 17ns | 60A | 650V | FS(Field Stop) | 1.7V@15V,30A | 70nC | 75ns | - | 0.56mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW03N120H2 | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191708 | TO-247-3-1 | Bag-packed | 281ns | 62.5W | - | 9.2ns | 9.6A | 1.2kV | - | 2.8V@15V,3A | 22nC | 42ns | - | 0.29mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R12KE3NOSA1 | Infineon Technologies | 7.8kW 2.3kA 1.2kV IGBT Transistors / Modules ROHS | C3171106 | - | Bag-packed | - | 7.8kW | -40℃~+125℃@(Tj) | - | 2.3kA | 1.2kV | - | - | - | - | 115nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYF40N450 | Littelfuse | 290W 60A 4.5kV IGBT Transistors / Modules ROHS | C3171246 | - | Tube-packed | 110ns | 290W | -55℃~+150℃@(Tj) | 36ns | 60A | 4.5kV | - | 3.9V@15V,40A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9NPSA1 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171336 | - | Bag-packed | - | 13.5kW | -40℃~+150℃@(Tj) | - | 3.56kA | 1.2kV | FS(Field Stop) | 2.1V@15V,2.4kA | - | - | 150nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF-INF | Infineon Technologies | 45W 17A 600V TO-220 IGBT Transistors / Modules ROHS | C3171361 | TO-220 | Bag-packed | 99ns | 45W | -55℃~+150℃@(Tj) | 25ns | 17A | 600V | - | 2.7V@15V,12A | 51nC | - | - | 0.13mJ | 0.13mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12YT3BOMA1 | Infineon Technologies | 225W 40A 1.2kV IGBT Transistors / Modules ROHS | C3171401 | - | Bag-packed | - | 225W | -40℃~+125℃@(Tj) | - | 40A | 1.2kV | - | 2.15V@15V,35A | - | - | 2.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKQ200N75CP2XKSA1 | Infineon Technologies | 576W 200A 750V TO-247-3 IGBT Transistors / Modules ROHS | C3171436 | TO-247-3 | Box-packed | 266ns | 576W | -40℃~+175℃@(Tj) | 89ns | 200A | 750V | - | - | 1256nC | - | - | 15.3mJ | 7mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G300US60HE | onsemi | 892W 300A 600V IGBT Transistors / Modules ROHS | C3171491 | - | Bag-packed | - | 892W | -40℃~+150℃@(Tj) | - | 300A | 600V | - | 2.7V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U50N16W1RPBPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171501 | - | Tray | - | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | 11.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GT60JRDQ3 | Microchip Tech | 379W 105A 600V NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191193 | SOT-227-4 | Tube-packed | - | 379W | - | - | 105A | 600V | NPT (non-penetrating type) | 2.5V@15V,60A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW30N65R6XKSA1 | Infineon Technologies | 163W 65A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191673 | TO-247-3 | Tube-packed | 161ns | 163W | -40℃~+175℃@(Tj) | 13ns | 65A | 650V | - | 1.6V@15V,30A | 120nC | 90ns | - | 0.73mJ | 0.26mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SGD02N60BUMA1 | Infineon Technologies | 30W 6A 600V NPT (non-penetrating type) TO-252 IGBT Transistors / Modules ROHS | C3191773 | TO-252 | Tape & Reel (TR) | - | 30W | -55℃~+150℃@(Tj) | - | 6A | 600V | NPT (non-penetrating type) | - | - | - | - | 0.064mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120MNQ0SNG | onsemi | 69W PIM-22(32.5x55) IGBT Transistors / Modules ROHS | C3198167 | PIM-22(32.5x55) | Tray | - | 69W | -40℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R12KT4RB11BOSA1 | Infineon Technologies | 1kW 280A 1.2kV IGBT Transistors / Modules ROHS | C3198637 | - | Bag-packed | - | 1kW | -40℃~+150℃ | - | 280A | 1.2kV | - | 2.15V@15V,200A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R17ME3GBOSA1 | Infineon Technologies | 1.05kW 240A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198657 | - | Bag-packed | - | 1.05kW | -40℃~+125℃ | - | 240A | 1.7kV | FS(Field Stop) | 2.45V@15V,150A | - | - | 13.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R06ME3BOSA1 | Infineon Technologies | 1.65kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198667 | - | Bag-packed | - | 1.65kW | -40℃~+150℃ | - | 700A | 600V | FS(Field Stop) | 1.9V@15V,600A | - | - | 39nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HE4HOSA2 | Infineon Technologies | 7.8kW 1.2kA 1.7kV IGBT Transistors / Modules ROHS | C3198697 | - | Tray | - | 7.8kW | -40℃~+150℃ | - | 1.2kA | 1.7kV | - | 2.3V@15V,1200A | - | - | 97nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12MT4B22BOSA1 | Infineon Technologies | 1.55kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198712 | - | Tray | - | 1.55kW | -40℃~+150℃ | - | 450A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | 19nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W1T7B11BOMA1 | Infineon Technologies | 50A 1.2kV IGBT Transistors / Modules ROHS | C3198717 | - | Tray | - | - | -40℃~+175℃ | - | 50A | 1.2kV | - | - | - | - | 11.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L50R06W1E3B11BOMA1 | Infineon Technologies | 175W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198722 | - | Bag-packed | - | 175W | -40℃~+150℃ | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4B11BOMA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198742 | - | Tray | - | 375W | -40℃~+150℃ | - | 107A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | 4.3nF@25V | - | - |