Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT50DH170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17582283 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100H65T3G | Microchip Tech | 350W 135A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535810 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 135A | 650V | 6.15nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17599176 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 170A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | 140ns | 2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17597700 | - | Bag-packed | 890W | - | 250A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BG | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17639543 | TO-247 | Tube-packed | 463W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,30A | 55ns | 13ns | 90nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600A60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630168 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17620222 | TO-247 | Tube-packed | 961W | -55℃~+150℃@(Tj) | 160A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,70A | 278ns | 33ns | 544nC | - | 3.82mJ | 2.58mJ | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3P6BPMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17676358 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT30J341,Q | TOSHIBA | 230W 59A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17673951 | SC-65-3 | Tray | 230W | - | 59A | 600V | - | - | 2V@15V,30A | 280ns | 80ns | - | 50ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW20N60T | BOURNS | 192W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17588936 | TO-247 | Tube-packed | 192W | -55℃~+150℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.4V@15V,20A | 48ns | 19ns | 52nC | 33.7ns | 1mJ | - | ||
| Min: 1 Mult: 1 | 0 | MUBW50-12A8 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17677663 | - | Box-packed | 350W | -40℃~+125℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.6V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60D0DPP-M0#T2 | RENESAS | 35W 45A 600V TO-220FL IGBT Transistors / Modules ROHS | C17696236 | TO-220FL | Tube-packed | 35W | - | 45A | 600V | - | - | 2.2V@15V,22A | 90ns | 35ns | 45nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIEB101W1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17667082 | - | Box-packed | 630W | -40℃~+125℃@(Tj) | 183A | 1.2kV | 7.43nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU2 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17659862 | SOT-227B-4 | Tube-packed | 430W | -55℃~+175℃@(Tj) | 165A | 650V | 6.1nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17678601 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C19116733 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK160N65C4 | Littelfuse/IXYS | TO-264 IGBT Transistors / Modules ROHS | C19281098 | TO-264 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65GL1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C20266231 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRDQ3 | Microchip Tech | 521W 120A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17241435 | - | Tube-packed | 521W | -55℃~+150℃@(Tj) | 120A | 1.2kV | 5.32nF@25V | NPT (non-penetrating type) | 3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12YT3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17212222 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60B3 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17212290 | TO-247 | Tube-packed | 600W | - | 120A | 600V | - | PT (Through Type) | 1.8V@15V,36A | 100ns | 27ns | 70nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYR100N120C3 | Littelfuse/IXYS | 484W 104A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17223291 | TO-247-3 | Tube-packed | 484W | -55℃~+175℃@(Tj) | 104A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 32ns | 270nC | - | 6.5mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GN60BDQ2G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7452496 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200817 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - |