Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGS80TSX2HRC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193900 | TO-247N | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | 3.1mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGD8205ANT4G | onsemi | 125W 20A 390V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193945 | TO-252(DPAK) | Bag-packed | 5us | 125W | - | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193970 | TO-252AA | Tube-packed | 250ns | 45W | 70ns | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | 12nC | 0.3mJ | 0.4mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N250HV-TRL | Littelfuse/IXYS | 150W 30A 2.5kV TO-263HV IGBT Transistors / Modules ROHS | C3194035 | TO-263HV | Tape & Reel (TR) | - | 150W | - | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | - | 3.1V@15V,20A | 53nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT2N250-TR | Littelfuse/IXYS | 32W 5A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C3194060 | TO-268 | Tape & Reel (TR) | 70ns | 32W | 30ns | -55℃~+150℃@(Tj) | 5A | 2.5kV | - | - | 3.5V@15V,2A | 10.6nC | - | - | 920ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40A | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194090 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA50N100BNTTU | onsemi | 156W 50A 1kV NPT (non-penetrating type) TO-3P IGBT Transistors / Modules ROHS | C3194100 | TO-3P | Tube-packed | 243ns | 156W | 34ns | -55℃~+150℃@(Tj) | 50A | 1kV | - | NPT (non-penetrating type) | 2.9V@15V,60A | 257nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60F | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194105 | TO-3P | Tube-packed | 189ns | 260W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | 0.233mJ | 0.383mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65GVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194115 | TO-3PFM | Tube-packed | 114ns | 72W | 37ns | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | 0.49mJ | 0.48mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60M2DPE-00#J3 | RENESAS | 63W 25A 600V LDPAK-4 IGBT Transistors / Modules ROHS | C3189676 | LDPAK-4 | Bag-packed | 70ns | 63W | 32ns | - | 25A | 600V | - | - | 2.5V@15V,12A | 33nC | 0.18mJ | 0.18mJ | 85ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7B11BOMA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190231 | - | Tray | - | - | - | - | - | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190236 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L400R07W3S5B59BPSA1 | Infineon Technologies | 20mW 255A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190251 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 255A | 650V | 14.3nF@25V | FS(Field Stop) | 1.13V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GD120DN2BPSA1 | Infineon Technologies | 350W 72A 1.2kV IGBT Transistors / Modules ROHS | C3190261 | - | Tray | - | 350W | - | - | 72A | 1.2kV | 3.3nF@25V | - | 3V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190266 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KE3BPSA1 | Infineon Technologies | 350W 105A 1.2kV IGBT Transistors / Modules ROHS | C3190281 | - | Tray | - | 350W | - | -40℃~+150℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4B11BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190286 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R17KE3B17BPSA1 | Infineon Technologies | 345W 82A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190296 | - | Tray | - | 345W | - | -40℃~+125℃@(Tj) | 82A | 1.7kV | 4.5nF@25V | FS(Field Stop) | 2.45V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4B11BPSA2 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190341 | - | Tray | - | 1.05kW | - | -40℃~+150℃@(Tj) | 320A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4CB11BPSA1 | Infineon Technologies | 4.05kW 1.06kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190346 | - | Tray | - | 4.05kW | - | -40℃~+150℃@(Tj) | 1.06kA | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R07ME4BOSA1 | Infineon Technologies | 20mW 300A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190351 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 300A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4LBBPSA1 | Infineon Technologies | 380A 1.2kV IGBT Transistors / Modules ROHS | C3190376 | - | Tray | - | - | - | - | 380A | 1.2kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20V60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C3190491 | D2PAK | Tape & Reel (TR) | 149ns | 167W | 38ns | - | 40A | 600V | - | FS(Field Stop) | 2.2V@15V,20A | 116nC | 0.13mJ | 0.2mJ | 40ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS6B60KDTRLP | Infineon Technologies | 90W 13A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190501 | D2PAK | Bag-packed | 215ns | 90W | 25ns | -55℃~+150℃@(Tj) | 13A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,5A | 18.2nC | 0.135mJ | 0.11mJ | 70ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60WT4 | STMicroelectronics | 200W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C3190516 | D2PAK | Tape & Reel (TR) | 118ns | 200W | 29.5ns | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.5V@15V,20A | 102nC | 0.181mJ | 0.305mJ | - |