Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTCV50H60T3G | Microchip Tech | 176W 80A 600V IGBT Transistors / Modules ROHS | C17299751 | - | Bag-packed | 176W | -40℃~+150℃@(Tj) | 80A | 600V | 3.15nF@25V | NPT (non-penetrating type);FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H120T3G | Microchip Tech | 385W 130A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280636 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 130A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3B11BPSA1 | Infineon Technologies | 175W 40A 1.2kV IGBT Transistors / Modules ROHS | C17252031 | - | Tray | 175W | -40℃~+150℃ | 40A | 1.2kV | 1.45nF@25V | - | 2.4V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600SK60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17214385 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17280955 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA70I1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17392054 | SOT-227B | Tube-packed | 350W | -40℃~+150℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90LD40 | Microchip Tech | 625W 145A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17297346 | TO-264 | Tube-packed | 625W | - | 145A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 149ns | 18ns | 200nC | 25ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17278850 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD1200R12IE4B1S1BDMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17439922 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU3 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17299066 | SOT-227 | Bag-packed | 480W | -55℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17420476 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA37IF1200HJ | Littelfuse/IXYS | 195W 58A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17183115 | TO-247-3 | Tube-packed | 195W | -40℃~+150℃@(Tj) | 58A | 1.2kV | - | PT (Through Type) | 2.1V@15V,35A | - | - | 106nC | 350ns | 4.1mJ | 3.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXDN55N120D1 | Littelfuse/IXYS | 450W 100A 1.2kV NPT (non-penetrating type) SOT-227B IGBT Transistors / Modules ROHS | C17362132 | SOT-227B | Tube-packed | 450W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.8V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH42N250 | Littelfuse/IXYS | 500W 104A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17316820 | TO-247AD | Tube-packed | 500W | -55℃~+150℃@(Tj) | 104A | 2.5kV | - | - | 3V@15V,42A | 445ns | 72ns | 200nC | 1.7us | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30W1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17299163 | - | Box-packed | 150W | -40℃~+125℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60B | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17344294 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90BG | Microchip Tech | 543W 100A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17478474 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 900V | - | PT (Through Type) | 3.9V@15V,40A | 75ns | 16ns | 145nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17489253 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | - | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | APTGLQ80HR120CT3G | Microchip Tech | 500W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17439369 | - | Bag-packed | 500W | -40℃~+175℃@(Tj) | 150A | 1.2kV | 4.6nF@25V | FS(Field Stop) | 2.4V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX200N65B4 | Littelfuse/IXYS | 1.15kW 370A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17542197 | TO-247-3 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 370A | 650V | - | PT (Through Type) | 1.7V@15V,160A | 245ns | 62ns | 553nC | - | 2.2mJ | 4.4mJ | ||
| Min: 1 Mult: 1 | 0 | FZ2400R33HE4BPSA1 | Infineon Technologies | 5400kW 2.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468020 | - | Tray | 5400kW | -40℃~+150℃@(Tj) | 2.4kA | 3.3kV | 280nF@25V | FS(Field Stop) | 2.65V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17488563 | TO-247-3 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300FD060N | Vishay Intertech | 1.25kW 379A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17551684 | - | Bag-packed | 1.25kW | - | 379A | 600V | 23.3nF@30V | FS(Field Stop) | 2.5V@15V,300A | - | - | - | - | - | - |