Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IKB15N65EH5 | Infineon Technologies | 105W 30A 650V TO-263-3 IGBT Transistors / Modules ROHS | C536145 | TO-263-3 | Tape & Reel (TR) | 145ns | 105W | -40℃~+175℃@(Tj) | 16ns | 30A | 650V | - | 4V@150uA | 38nC@15A,15V | 1.65V@15A,15V | 70ns | 0.08mJ | 0.4mJ | 930pF@25V | 1.45V@15A | ||
| Min: 1 Mult: 1 | 0 | IGP30N60H3 | Infineon Technologies | 187W 60A 600V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C520647 | TO-220 | Tube-packed | 207ns | 187W | -40℃~+175℃ | 18ns | 60A | 600V | FS(Field Stop) | 5.1V@430uA | 165nC@30A,15V | 1.95V@30A,15V | - | 0.44mJ | 0.73mJ | 1.63nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | GT60M324(Q) | TOSHIBA | 254W 60A 900V TO-3P-3 IGBT Transistors / Modules ROHS | C396027 | TO-3P-3 | Tube-packed | 360ns | 254W | - | 310ns | 60A | 900V | - | 7.5V@60mA | - | 1.7V@60A,15V | 800ns | - | - | 3.6nF@10V | 1.3V@15A | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7 | Infineon Technologies | 25A 1.2kV IGBT module IGBT Transistors / Modules ROHS | C534013 | - | Tray | 200ns | - | -40℃~+175℃@(Tvjop) | 37ns | 25A | 1.2kV | IGBT module | 5.8V@500uA | - | 1.6V@25A,15V | - | 2.1mJ | 1.55mJ | 4.77nF@25V | 1.83V@25A | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3_B11 | Infineon Technologies | 150W 45A 600V IGBT module IGBT Transistors / Modules ROHS | C535489 | - | Tray | 150ns | 150W | -40℃~+150℃@(Tvjop) | 23ns | 45A | 600V | IGBT module | 5.8V@300uA | - | 1.55V@30A,15V | - | 0.62mJ | 0.6mJ | 1.65nF@25V | 1.6V@30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DGTD120T25S1PT | Diodes Incorporated | 348W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705308 | TO-247-3 | Tube-packed | 269ns | 348W | - | 73ns | 50A | 1.2kV | FS(Field Stop) | 2.4V@15V,25A | 204nC | - | 100ns | 0.55mJ | 1.44mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD17T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906353 | SMD | Bag-packed | - | - | -55℃~+175℃@(Tj) | - | - | 650V | FS(Field Stop) | 2V@15V,40A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040CS | onsemi | 150W 21A 430V TO-263-6 IGBT Transistors / Modules ROHS | C898618 | TO-263-6 | Tape & Reel (TR) | 4.7us | 150W | - | - | 21A | 430V | - | 1.6V@4V,6A | 15nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V5045S3ST-F085 | onsemi | 300W 51A 480V TO-263AB IGBT Transistors / Modules ROHS | C898703 | TO-263AB | Tape & Reel (TR) | - | 300W | -40℃~+175℃@(Tj) | - | 51A | 480V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGI3236-F085 | onsemi | 187W 44A 360V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C898073 | I2PAK(TO-262) | Tube-packed | 5.4us | 187W | -40℃~+175℃@(Tj) | - | 44A | 360V | - | 1.4V@4V,6A | 20nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3040D3STV | onsemi | 150W 21A 400V DPAK IGBT Transistors / Modules ROHS | C903784 | DPAK | Tape & Reel (TR) | 4.8us | 150W | -55℃~+175℃@(Tj) | 700ns | 21A | 400V | - | 1.65V@4V,6A | 17nC | - | 2.1us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40T65SHDF | onsemi | 268W 80A 650V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898160 | TO-3PN | Tube-packed | 64ns | 268W | -55℃~+175℃@(Tj) | 18ns | 80A | 650V | FS(Field Stop) | 1.81V@15V,40A | 68nC | - | 101ns | 0.44mJ | 1.22mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3325G2-F085 | onsemi | 150W 41A 250V TO-252 IGBT Transistors / Modules ROHS | C903659 | TO-252 | Tape & Reel (TR) | 5.1us | 150W | - | 800ns | 41A | 250V | - | 1.25V@4V,6A | 21nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085V | onsemi | 150W 23A 450V DPAK IGBT Transistors / Modules ROHS | C903658 | DPAK | Tape & Reel (TR) | - | 150W | - | - | 23A | 450V | - | 1.25V@4V,6A | 23nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD21T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906357 | SMD | Bag-packed | - | - | -55℃~+175℃@(Tj) | - | - | 650V | FS(Field Stop) | 1.9V@15V,45A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040G2-F085 | onsemi | 150W 41A 400V TO-263AB IGBT Transistors / Modules ROHS | C898619 | TO-263AB | Tape & Reel (TR) | - | 150W | -55℃~+175℃@(Tj) | - | 41A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AFGY120T65SPD-B4 | onsemi | 882W 240A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C906604 | TO-247-3 | Tube-packed | 102ns | 882W | - | 53ns | 240A | 650V | FS(Field Stop) | 1.85V@15V,120A | 243nC | - | 123ns | 3.5mJ | 6.8mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40T100SMD-F155 | onsemi | 333W 80A 1kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898181 | TO-247-3 | Tube-packed | 285ns | 333W | -55℃~+175℃@(Tj) | 29ns | 80A | 1kV | FS(Field Stop) | 2.3V@15V,40A | 398nC | - | 78ns | 1.15mJ | 2.35mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFDTU-F085 | onsemi | 378W 120A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898191 | TO-247-3 | Tube-packed | 134ns | 378W | - | 26ns | 120A | 600V | FS(Field Stop) | 2.9V@15V,60A | 188nC | - | 55ns | - | 1.97mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FGY75T120SQDN | onsemi | 790W 150A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898206 | TO-247-3 | Tube-packed | 332ns | 790W | -55℃~+175℃@(Tj) | 64ns | 150A | 1.2kV | FS(Field Stop) | 1.95V@15V,75A | 399nC | - | 99ns | 1.96mJ | 6.25mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3056-F085 | onsemi | 200W 29A 600V TO-263AB IGBT Transistors / Modules ROHS | C898621 | TO-263AB | Tape & Reel (TR) | 8.2us | 200W | - | 1.3us | 29A | 600V | - | 1.55V@5V,8A | 20nC | - | 2.4us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD5T120SH | onsemi | 69W 10A 1.2kV FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C903665 | TO-252 | Tape & Reel (TR) | 24.8ns | 69W | -55℃~+150℃@(Tj) | 4.8ns | 10A | 1.2kV | FS(Field Stop) | 3.6V@15V,5A | 6.7nC | - | - | 0.094mJ | 0.247mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTB50N65FL2WG | onsemi | 417W 100A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C185013 | TO-247-3 | Tube-packed | 237ns | 417W | -55℃~+175℃@(Tj) | 100ns | 100A | 650V | FS(Field Stop) | 2V@15V,50A | 220nC | - | 94ns | 0.46mJ | 1.5mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD7NC60HT4 | STMicroelectronics | 70W 25A 600V TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C221505 | TO-252-2(DPAK) | Tape & Reel (TR) | 72ns | 70W | -55℃~+150℃@(Tj) | 18.5ns | 25A | 600V | - | 2.5V@15V,7A | 35nC | - | - | 0.115mJ | 0.095mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG40N60B3 | onsemi | 290W 70A 600V TO-247-3 IGBT Transistors / Modules ROHS | C463280 | TO-247-3 | Tube-packed | 170ns | 290W | - | 47ns | 70A | 600V | - | 2V@15V,40A | 250nC | - | - | - | 1.05mJ | - | - |