Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH30N120C4 | Littelfuse/IXYS | 500W 94A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193656 | TO-247(IXYH) | Tube-packed | 205ns | 500W | 18ns | -55℃~+175℃@(Tj) | 94A | 1.2kV | - | PT (Through Type) | 2.4V@15V,25A | 57nC | 58ns | 1.5mJ | 4.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65B3 | Littelfuse/IXYS | 1.36kW 340A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193661 | TO-247(IXYH) | Tube-packed | 168ns | 1.36kW | 30ns | -55℃~+175℃@(Tj) | 340A | 650V | - | PT (Through Type) | 1.9V@15V,100A | 250nC | 28ns | 1.5mJ | 1.34mJ | ||
| Min: 1 Mult: 1 | 0 | RGT50TS65DGC13 | ROHM Semicon | 174W 48A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193851 | TO-247G | Tube-packed | 88ns | 174W | 27ns | -40℃~+175℃@(Tj) | 48A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65HRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193901 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | - | 1.9mJ | 3.32mJ | ||
| Min: 1 Mult: 1 | 0 | RGTVX6TS65GC11 | ROHM Semicon | 404W 144A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193906 | TO-247N | Tube-packed | 201ns | 404W | 45ns | -40℃~+175℃@(Tj) | 144A | 650V | - | FS(Field Stop) | 1.9V@15V,80A | 171nC | - | 1.8mJ | 2.65mJ | ||
| Min: 1 Mult: 1 | 0 | RJP60V0DPM-00#T1 | RENESAS | 40W 45A 600V TO-3PFM IGBT Transistors / Modules ROHS | C3194121 | TO-3PFM | Tube-packed | 100ns | 40W | 45ns | - | 45A | 600V | - | - | 2.1V@15V,22A | 75nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R17ME3GBOSA1 | Infineon Technologies | 1.05kW 240A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198657 | - | Bag-packed | - | 1.05kW | - | -40℃~+125℃ | 240A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.45V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L50R06W1E3B11BOMA1 | Infineon Technologies | 175W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198722 | - | Bag-packed | - | 175W | - | -40℃~+150℃ | 50A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198732 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS300R17OE4BOSA1 | Infineon Technologies | 1.85kW 450A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198807 | - | Tray | - | 1.85kW | - | -40℃~+150℃ | 450A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7B11BOMA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190231 | - | Tray | - | - | - | - | - | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190236 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GD120DN2BPSA1 | Infineon Technologies | 350W 72A 1.2kV IGBT Transistors / Modules ROHS | C3190261 | - | Tray | - | 350W | - | - | 72A | 1.2kV | 3.3nF@25V | - | 3V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190266 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4B11BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190286 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R17KE3B17BPSA1 | Infineon Technologies | 345W 82A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190296 | - | Tray | - | 345W | - | -40℃~+125℃@(Tj) | 82A | 1.7kV | 4.5nF@25V | FS(Field Stop) | 2.45V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4B11BPSA2 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190341 | - | Tray | - | 1.05kW | - | -40℃~+150℃@(Tj) | 320A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4CB11BPSA1 | Infineon Technologies | 4.05kW 1.06kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190346 | - | Tray | - | 4.05kW | - | -40℃~+150℃@(Tj) | 1.06kA | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX160N65C4 | Littelfuse/IXYS | 940W 290A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191896 | TO-247-3 | Tube-packed | - | 940W | - | -55℃~+175℃@(Tj) | 290A | 650V | - | - | - | - | - | 1.3mJ | 3.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4D1 | Littelfuse/IXYS | 625W 180A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193654 | TO-247 | Tube-packed | 112ns | 625W | 26ns | -55℃~+175℃@(Tj) | 180A | 650V | - | PT (Through Type) | 2.1V@15V,80A | 120nC | 100ns | 1.83mJ | 3.36mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65DGC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193849 | TO-247G | Tube-packed | 145ns | 245W | 46ns | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 108nC | 88ns | 0.91mJ | 0.98mJ | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 237ns | 348W | 62ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C3193974 | TO-262 | Tube-packed | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH350N100H4Q2F2S1G | onsemi | 276W 303A 1kV FS(Field Stop) Q2PACK-42(47x93) IGBT Transistors / Modules ROHS | C3198345 | Q2PACK-42(47x93) | Tray | - | 276W | - | -40℃~+150℃@(Tj) | 303A | 1kV | 24.146nF@20V | FS(Field Stop) | 2.3V@15V,375A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N120C4 | Littelfuse/IXYS | 375W 68A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193405 | TO-220 | Tube-packed | - | 375W | - | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | - | - | - | 53ns | 1mJ | 4.4mJ |