Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N65ES5XKSA1 | Infineon Technologies | 106W 60A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191583 | HSIP247-3 | Tube-packed | 124ns | 106W | 17ns | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.7V@15V,30A | 70nC | 75ns | 0.32mJ | 0.56mJ | ||
| Min: 1 Mult: 1 | 0 | IHW30N65R6XKSA1 | Infineon Technologies | 163W 65A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191673 | TO-247-3 | Tube-packed | 161ns | 163W | 13ns | -40℃~+175℃@(Tj) | 65A | 650V | - | - | 1.6V@15V,30A | 120nC | 90ns | 0.26mJ | 0.73mJ | ||
| Min: 1 Mult: 1 | 0 | FZ1600R12KE3NOSA1 | Infineon Technologies | 7.8kW 2.3kA 1.2kV IGBT Transistors / Modules ROHS | C3171106 | - | Bag-packed | - | 7.8kW | - | -40℃~+125℃@(Tj) | 2.3kA | 1.2kV | 115nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9NPSA1 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171336 | - | Bag-packed | - | 13.5kW | - | -40℃~+150℃@(Tj) | 3.56kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2.4kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF-INF | Infineon Technologies | 45W 17A 600V TO-220 IGBT Transistors / Modules ROHS | C3171361 | TO-220 | Bag-packed | 99ns | 45W | 25ns | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,12A | 51nC | - | 0.13mJ | 0.13mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12YT3BOMA1 | Infineon Technologies | 225W 40A 1.2kV IGBT Transistors / Modules ROHS | C3171401 | - | Bag-packed | - | 225W | - | -40℃~+125℃@(Tj) | 40A | 1.2kV | 2.5nF@25V | - | 2.15V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKQ200N75CP2XKSA1 | Infineon Technologies | 576W 200A 750V TO-247-3 IGBT Transistors / Modules ROHS | C3171436 | TO-247-3 | Box-packed | 266ns | 576W | 89ns | -40℃~+175℃@(Tj) | 200A | 750V | - | - | - | 1256nC | - | 7mJ | 15.3mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D1PBF | Infineon Technologies | 330W 100A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193779 | TO-247AC | Bag-packed | 160ns | 330W | 60ns | - | 100A | 600V | - | - | 2.14V@15V,48A | 150nC | 80ns | 0.0011mJ | 0.0014mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP30B120KD-EP | Infineon Technologies | 300W 60A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193789 | TO-247AD | Bag-packed | - | 300W | - | - | 60A | 1.2kV | - | NPT (non-penetrating type) | 4V@15V,60A | 169nC | 300ns | 1.49mJ | 1.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH20N300 | Littelfuse/IXYS | 250W 50A 3kV TO-247AD IGBT Transistors / Modules ROHS | C3193804 | TO-247AD | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 50A | 3kV | - | - | 3.2V@15V,20A | 105nC | 1.35us | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 237ns | 348W | 62ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C3193974 | TO-262 | Tube-packed | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA12N120A3-TRL | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193989 | TO-263(D2PAK) | Tape & Reel (TR) | 62ns | 100W | 35ns | - | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA120N30DTU | onsemi | 290W 120A 300V TO-3P IGBT Transistors / Modules ROHS | C3194109 | TO-3P | Tube-packed | - | 290W | - | -55℃~+150℃@(Tj) | 120A | 300V | - | - | 1.4V@15V,25A | 120nC | 21ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R17ME4BOSA1 | Infineon Technologies | 2.5kW 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963040 | - | Tray | - | 2.5kW | - | -40℃~+150℃ | 600A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30H60DF | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C2970034 | TO-220-3 | Tube-packed | 160ns | 260W | 50ns | -40℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.4V@15V,30A | 105nC | 110ns | 0.4mJ | 0.35mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30H60DFB | STMicroelectronics | 260W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971188 | D2PAK | Tape & Reel (TR) | 146ns | 260W | 37ns | - | 60A | 600V | - | FS(Field Stop) | 2V@15V,30A | 149nC | 53ns | 0.293mJ | 0.383mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971543 | D2PAK | Tape & Reel (TR) | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGR15N40A | onsemi | 1.25W 8A 400V TSOP-8-3.3mm IGBT Transistors / Modules ROHS | C3152927 | TSOP-8-3.3mm | Bag-packed | 460ns | 1.25W | 180ns | -40℃~+150℃@(Tj) | 8A | 400V | - | - | 6V@4V,150A | 41nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4BOSA1 | Infineon Technologies | 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963042 | - | Tray | - | - | - | -40℃~+150℃ | - | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17KE3S4HOSA1 | Infineon Technologies | 1.45kW 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171020 | - | Bag-packed | - | 1.45kW | - | -40℃~+125℃@(Tj) | - | 1.7kV | 27nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRG4RC10UDTRLP-IR | Infineon Technologies | 38W 8.5A 600V DPAK(TO-252AA) IGBT Transistors / Modules ROHS | C3171030 | DPAK(TO-252AA) | Tape & Reel (TR) | 87ns | 38W | 40ns | - | 8.5A | 600V | - | - | 2.6V@15V,5A | 15nC | 28ns | 0.12mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12IE4VBOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171050 | - | Bag-packed | - | 3.35kW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R12KE3NOSA1 | Infineon Technologies | 5.6kW 1.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171105 | - | Bag-packed | - | 5.6kW | - | -40℃~+125℃@(Tj) | 1.7kA | 1.2kV | 86nF@25V | - | 2.15V@15V,1.2kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R16KF4NOSA1 | Infineon Technologies | 3.1kW 400A 1.6kV IGBT Transistors / Modules ROHS | C3171150 | - | Bag-packed | - | 3.1kW | - | - | 400A | 1.6kV | 65nF@25V | - | 3.7V@15V,400A | - | - | - | - |