Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYN110N120C4 | Littelfuse/IXYS | 830W 220A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C3193019 | SOT-227 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 220A | 1.2kV | 5.42nF@25V | - | 2.4V@15V,110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN30N170CV1 | Littelfuse/IXYS | 680W 88A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C3193029 | SOT-227B | Tube-packed | 680W | -55℃~+175℃@(Tj) | 88A | 1.7kV | - | - | 3.7V@15V,30A | 150ns | 28ns | 140nC | 160ns | 3.3mJ | 5.9mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60TG | Microchip Tech | 935W 430A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193301 | SP4 | Bag-packed | 935W | -40℃~+175℃@(Tj) | 430A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50C1 | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193366 | TO-218 | Bag-packed | 100W | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120B4 | Littelfuse/IXYS | 375W 76A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193401 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | - | - | - | - | - | 47ns | 1.6mJ | 3.9mJ | ||
| Min: 1 Mult: 1 | 0 | IRGIB15B60KD1P-IR | Infineon Technologies | 52W 19A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193406 | TO-220-3 | Bag-packed | 52W | - | 19A | 600V | - | - | 2.2V@15V,15A | 173ns | 30ns | 84nC | 67ns | 0.334mJ | 0.127mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30SPBF-INF | Infineon Technologies | 100W 34A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193546 | TO-220AB | Bag-packed | 100W | -55℃~+150℃@(Tj) | 34A | 600V | - | - | 1.6V@15V,18A | 540ns | 22ns | - | - | 3.45mJ | 0.26mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N35G3VL | onsemi | 150W 20A 380V TO-220AB IGBT Transistors / Modules ROHS | C3193551 | TO-220AB | Bag-packed | 150W | -40℃~+175℃@(Tj) | 20A | 380V | - | - | 2.8V@5V,20A | - | - | 28.7nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30TTU | onsemi | 44.6W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193566 | TO-220F-3 | Tube-packed | 44.6W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | 130ns | 22ns | 65nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF50N30TTU | onsemi | 46.8W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193581 | TO-220F-3 | Tube-packed | 46.8W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,15A | - | - | 97nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG40N60C3R | HARRIS | 291W 75A 600V TO-247 IGBT Transistors / Modules ROHS | C3193591 | TO-247 | Bag-packed | 291W | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.2V@15V,40A | - | - | 330nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH30N120FTDTU | onsemi | 339W 60A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C3193631 | TO-247 | Tube-packed | 339W | - | 60A | 1.2kV | - | FS(Field Stop) | 2V@15V,30A | - | - | 208nC | 730ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N60C3R | HARRIS | 164W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193636 | TO-247 | Bag-packed | 164W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | - | - | 116nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120C4 | Littelfuse/IXYS | 680W 120A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193646 | TO-247 | Tube-packed | 680W | -55℃~+175℃@(Tj) | 120A | 1.2kV | - | - | - | - | - | - | 55ns | 1.55mJ | 5.55mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120C4 | Littelfuse/IXYS | 500W 94A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193656 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 94A | 1.2kV | - | PT (Through Type) | 2.4V@15V,25A | 205ns | 18ns | 57nC | 58ns | 1.5mJ | 4.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65B3 | Littelfuse/IXYS | 1.36kW 340A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193661 | TO-247(IXYH) | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 340A | 650V | - | PT (Through Type) | 1.9V@15V,100A | 168ns | 30ns | 250nC | 28ns | 1.5mJ | 1.34mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA20IH65DF | STMicroelectronics | 159W 40A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193676 | TO-247-3 | Tube-packed | 159W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.05V@15V,20A | 120ns | - | 56nC | - | 0.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | RBN50H65T1FPQ-A0#CB0 | RENESAS | 250W 100A 650V TO-247A IGBT Transistors / Modules ROHS | C3193701 | TO-247A | Tube-packed | 250W | - | 100A | 650V | - | - | 2V@15V,50A | 93ns | 20ns | 36nC | 65ns | 0.67mJ | 0.83mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4760DPBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193721 | TO-247AC | Tube-packed | 325W | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 140ns | 70ns | 145nC | 170ns | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50FDPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193726 | TO-247AC | Tube-packed | 200W | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | - | - | 50ns | 2.4mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH46UPBF | Infineon Technologies | 469W 130A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193736 | TO-247AC | Bag-packed | 469W | -55℃~+175℃@(Tj) | 130A | 1.2kV | - | - | - | - | - | - | - | 1.78mJ | 2.56mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC60UPBF | Infineon Technologies | 520W 75A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193761 | TO-247AC | Bag-packed | 520W | - | 75A | 600V | - | - | 2V@15V,40A | 200ns | 39ns | 310nC | - | 1.1mJ | 0.28mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4760PBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193776 | TO-247AC | Tube-packed | 325W | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 140ns | 70ns | 145nC | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH32N170A | Littelfuse/IXYS | 350W 32A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193781 | TO-247AD | Bag-packed | 350W | -55℃~+150℃@(Tj) | 32A | 1.7kV | - | NPT (non-penetrating type) | 5V@15V,21A | 260ns | 46ns | 155nC | - | 1.5mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35U-EP | Infineon Technologies | 210W 55A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193786 | TO-247AD | Bag-packed | 210W | -55℃~+175℃@(Tj) | 55A | 1.2kV | - | - | 2.2V@15V,20A | 160ns | 30ns | 130nC | - | 0.62mJ | 1.06mJ |