Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRGP4640-EPBF | Infineon Technologies | 250W 65A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193840 | TO-247AD | Tube-packed | 250W | -40℃~+175℃@(Tj) | 65A | 600V | - | - | - | 0.6mJ | 0.1mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40TS65DGC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193850 | TO-247G | Tube-packed | 144W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | - | - | 75ns | 22ns | 40nC | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGT60TS65DGC13 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193870 | TO-247G | Tube-packed | 194W | -40℃~+175℃@(Tj) | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | - | - | 100ns | 29ns | 58nC | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193880 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | - | - | 148ns | 42ns | 110nC | 92ns | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC11 | ROHM Semicon | 197W 58A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193890 | TO-247N | Tube-packed | 197W | -40℃~+175℃@(Tj) | 58A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | - | - | 105ns | 27ns | 58nC | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DGC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193895 | TO-247N | Tube-packed | 395W | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 1.65mJ | 1.4mJ | 140ns | 37ns | 67nC | 182ns | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2HRC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193900 | TO-247N | Tube-packed | 555W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 3.1mJ | 3mJ | 199ns | 49ns | 104nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGD8205ANT4G | onsemi | 125W 20A 390V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193945 | TO-252(DPAK) | Bag-packed | 125W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | 5us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193970 | TO-252AA | Tube-packed | 45W | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | 0.3mJ | 0.4mJ | 250ns | 70ns | 12nC | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N250HV-TRL | Littelfuse/IXYS | 150W 30A 2.5kV TO-263HV IGBT Transistors / Modules ROHS | C3194035 | TO-263HV | Tape & Reel (TR) | 150W | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | - | 3.1V@15V,20A | - | - | - | - | 53nC | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT2N250-TR | Littelfuse/IXYS | 32W 5A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C3194060 | TO-268 | Tape & Reel (TR) | 32W | -55℃~+150℃@(Tj) | 5A | 2.5kV | - | - | 3.5V@15V,2A | - | - | 70ns | 30ns | 10.6nC | 920ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40A | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194090 | TO-3 | Bag-packed | - | - | 10A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA50N100BNTTU | onsemi | 156W 50A 1kV NPT (non-penetrating type) TO-3P IGBT Transistors / Modules ROHS | C3194100 | TO-3P | Tube-packed | 156W | -55℃~+150℃@(Tj) | 50A | 1kV | - | NPT (non-penetrating type) | 2.9V@15V,60A | - | - | 243ns | 34ns | 257nC | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60F | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194105 | TO-3P | Tube-packed | 260W | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 0.233mJ | 0.383mJ | 189ns | 45ns | 163nC | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65GVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194115 | TO-3PFM | Tube-packed | 72W | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 0.49mJ | 0.48mJ | 114ns | 37ns | 84nC | - | ||
| Min: 1 Mult: 1 | 0 | FS225R12KE3BOSA1 | Infineon Technologies | 1.15kW 325A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198633 | - | Tray | 1.15kW | -40℃~+125℃ | 325A | 1.2kV | 16nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R17KE4BOSA1 | Infineon Technologies | 1.5kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198648 | - | Tray | 1.5kW | -40℃~+150℃ | 340A | 1.7kV | 18.5nF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12ME4B11BPSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198658 | - | Bag-packed | 2.25kW | -40℃~+150℃ | 675A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R07PE4B6BOSA1 | Infineon Technologies | 940W 300A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198663 | - | Bag-packed | 940W | -40℃~+150℃ | 300A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ800R45KL3B5NOSA2 | Infineon Technologies | 9kW 1.6kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198668 | - | Tray | 9kW | -50℃~+125℃ | 1.6kA | 4.5kV | 3.1nF@25V | FS(Field Stop) | 2.85V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T4PBPSA1 | Infineon Technologies | 20mW 30A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198688 | - | Tray | 20mW | -40℃~+150℃ | 30A | 1.2kV | 890pF@25V | FS(Field Stop) | 2.25V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HE3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198713 | - | Tray | 17kW | -40℃~+150℃ | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF100R12KS4HOSA1 | Infineon Technologies | 780W 150A 1.2kV IGBT Transistors / Modules ROHS | C3198718 | - | Bag-packed | 780W | -40℃~+125℃ | 150A | 1.2kV | 650nF@25V | - | 3.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R06KE3HOSA1 | Infineon Technologies | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198733 | - | Bag-packed | 940W | -40℃~+150℃ | 400A | 600V | 19nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4BOSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198748 | - | Bag-packed | 280W | -40℃~+150℃ | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | - | - | - | - | - | - | - |