Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F5L200R12N3H3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17312502 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7HPSA1 | Infineon Technologies | 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262360 | - | Tray | -40℃~+175℃@(Tj) | 800A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.75V@15V,800A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T4B3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17262580 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF150R12MS4GBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17263651 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA40RG1200DHG-TUB | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17263716 | SMD-9P | Bag-packed | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | 230W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BOSA1 | Infineon Technologies | 3.35kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17265181 | - | Bag-packed | -40℃~+150℃ | - | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | 3.35kW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40RG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17271418 | SMD-9P | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | 230W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12W1T4B11BOMA1 | Infineon Technologies | 225W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262446 | - | Tray | -40℃~+150℃ | 65A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | 225W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12W1T7BOMA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285684 | - | Tray | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | 20mW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF400R12KT3HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17222230 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17222360 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 120A | 650V | - | PT (Through Type) | 1.8V@15V,40A | 455W | 144ns | 28ns | 77nC | 1.4mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DPB2BOSA1 | Infineon Technologies | 650A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17223984 | - | Tray | -40℃~+150℃ | 650A | 1.7kV | 54nF@25V | FS(Field Stop) | 2.45V@15V,650A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U75N16W1RBOMA1 | Infineon Technologies | 335W 69A 1.2kV IGBT Transistors / Modules ROHS | C17220443 | - | Tray | -40℃~+150℃ | 69A | 1.2kV | 2.8nF@25V | - | 2.15V@15V,50A | 335W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-268-3 IGBT Transistors / Modules ROHS | C17220387 | TO-268-3 | Tube-packed | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | 400W | 160ns | 50ns | 142nC | - | 1500ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | 20mW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-263 IGBT Transistors / Modules ROHS | C17235300 | TO-263 | Bag-packed | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | - | 4V@15V,8A | 280W | 180ns | 11ns | 45nC | 2.6mJ | 5ns | 1.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,60A | 148W | 152ns | 24ns | 144nC | 1.48mJ | 71ns | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R12HE4PHPSA1 | Infineon Technologies | 1.825kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17228462 | - | Tray | -40℃~+150℃ | 1.825kA | 1.2kV | 74nF@25V | FS(Field Stop) | 2.1V@15V,1200A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BOSA1 | Infineon Technologies | 210W 55A 1.2kV IGBT Transistors / Modules ROHS | C17232179 | - | Bag-packed | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | - | 2.3V@15V,40A | 210W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4072DPBF | Infineon Technologies | 180W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C17246199 | TO-247AC | Bag-packed | -55℃~+150℃@(Tj) | 70A | 300V | - | - | 1.7V@15V,40A | 180W | 144ns | 18ns | 73nC | - | 122ns | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | -40℃~+175℃@(Tj) | 30A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 54W | 186ns | 44ns | 68nC | - | 58ns | 1.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4PHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17228214 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPN-00#T2 | RENESAS | 178.5W 40A 600V TO-220AB IGBT Transistors / Modules ROHS | C17258055 | TO-220AB | Tube-packed | - | 40A | 600V | - | - | 3.5V@15V,40A | 178.5W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17252936 | - | Tray | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | 215W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH50N90B2D1 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256969 | TO-247AD | Tube-packed | -55℃~+150℃@(Tj) | 75A | 900V | - | PT (Through Type) | 2.7V@15V,50A | 400W | 350ns | 20ns | 135nC | - | 200ns | 4.7mJ |