Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-GT80DA120U | Vishay Intertech | 658W 139A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17206388 | SOT-227 | Bag-packed | 658W | -40℃~+150℃@(Tj) | 139A | 1.2kV | 4.4nF@25V | - | 2.55V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17189462 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | 160ns | 50ns | 438nC | 1.9mJ | 3.35mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF1000R17IE4BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17195275 | - | Tray | 6.25kW | -40℃~+150℃ | - | 1.7kV | 81nF@25V | - | 2.45V@15V,1000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBT Transistors / Modules ROHS | C17197670 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 60A | 650V | - | - | 2.1V@15V,30A | 138ns | 34ns | 63nC | - | 1.02mJ | 339ns | ||
| Min: 1 Mult: 1 | 0 | RGT8NS65DGC9 | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C7339680 | TO-262 | Tube-packed | 65W | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | - | - | 40ns | ||
| Min: 1 Mult: 1 | 0 | IXBT32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-268-3 IGBT Transistors / Modules ROHS | C17220387 | TO-268-3 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | 160ns | 50ns | 142nC | - | - | 1500ns | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17216796 | TO-247-3 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 2mJ | 1.9mJ | 140ns | ||
| Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17218491 | TO-247 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 120A | 650V | - | - | 2.35V@15V,60A | 153ns | 39ns | 90nC | 1.17mJ | 2.42mJ | 288ns | ||
| Min: 1 Mult: 1 | 0 | F3L600R10W4S7FC22BPSA1 | Infineon Technologies | 20mW 310A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17217803 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 310A | 950V | 49.2nF@25V | FS(Field Stop) | 2.25V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFS100B12N3E4B31BOSA1 | Infineon Technologies | 515W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17217858 | - | Tray | 515W | -40℃~+150℃ | 200A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF150R12MS4GBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17263651 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA40RG1200DHG-TUB | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17263716 | SMD-9P | Bag-packed | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BOSA1 | Infineon Technologies | 3.35kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17265181 | - | Bag-packed | 3.35kW | -40℃~+150℃ | - | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4PHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17228214 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,60A | 152ns | 24ns | 144nC | - | 1.48mJ | 71ns | ||
| Min: 1 Mult: 1 | 0 | FZ1200R12HE4PHPSA1 | Infineon Technologies | 1.825kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17228462 | - | Tray | - | -40℃~+150℃ | 1.825kA | 1.2kV | 74nF@25V | FS(Field Stop) | 2.1V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12W1T4B11BOMA1 | Infineon Technologies | 225W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262446 | - | Tray | 225W | -40℃~+150℃ | 65A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U75N16W1RBOMA1 | Infineon Technologies | 335W 69A 1.2kV IGBT Transistors / Modules ROHS | C17220443 | - | Tray | 335W | -40℃~+150℃ | 69A | 1.2kV | 2.8nF@25V | - | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBX55N300 | Littelfuse/IXYS | 625W 130A 3kV TO-247-3 IGBT Transistors / Modules ROHS | C17223238 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 130A | 3kV | - | - | 3.2V@15V,55A | - | - | 335nC | - | - | 1.9us | ||
| Min: 1 Mult: 1 | 0 | FF400R12KT3HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17222230 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17222360 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 120A | 650V | - | PT (Through Type) | 1.8V@15V,40A | 144ns | 28ns | 77nC | - | 1.4mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DPB2BOSA1 | Infineon Technologies | 650A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17223984 | - | Tray | - | -40℃~+150℃ | 650A | 1.7kV | 54nF@25V | FS(Field Stop) | 2.45V@15V,650A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BOSA1 | Infineon Technologies | 210W 55A 1.2kV IGBT Transistors / Modules ROHS | C17232179 | - | Bag-packed | 210W | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | - | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2BAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17290636 | DIP-23 | Tube-packed | 13W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.58V@15V,1A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65B4 | Littelfuse/IXYS | 1.2kW 340A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17321299 | TO-247 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 340A | 650V | - | PT (Through Type) | 1.9V@15V,120A | 270ns | 54ns | 250nC | 2.67mJ | 5.75mJ | 105ns |