Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F5L200R12N3H3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17312502 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17303752 | TO-247N | Bag-packed | 227ns | 148W | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | 58ns | 1.68mJ | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH50N90B2D1 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256969 | TO-247AD | Tube-packed | 350ns | 400W | -55℃~+150℃@(Tj) | 20ns | 75A | 900V | PT (Through Type) | 2.7V@15V,50A | 135nC | 200ns | 4.7mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPN-00#T2 | RENESAS | 178.5W 40A 600V TO-220AB IGBT Transistors / Modules ROHS | C17258055 | TO-220AB | Tube-packed | - | 178.5W | - | - | 40A | 600V | - | 3.5V@15V,40A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17252936 | - | Tray | - | 215W | -40℃~+150℃ | - | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 2nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65GC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17293900 | TO-247N | Tube-packed | 105ns | 194W | -40℃~+175℃@(Tj) | 33ns | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17297389 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4072DPBF | Infineon Technologies | 180W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C17246199 | TO-247AC | Bag-packed | 144ns | 180W | -55℃~+150℃@(Tj) | 18ns | 70A | 300V | - | 1.7V@15V,40A | 73nC | 122ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40MT120PHAPBF | Vishay Intertech | 305W 75A 1.2kV FS(Field Stop) MTP-12 IGBT Transistors / Modules ROHS | C17304501 | MTP-12 | Tube-packed | - | 305W | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.65V@15V,40A | - | - | - | - | 3.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP75R12N3T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17307364 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | RJH60T04DPQ-A1#T0 | RENESAS | 208.3W 60A 600V TO-247A IGBT Transistors / Modules ROHS | C17394505 | TO-247A | Tube-packed | 136ns | 208.3W | - | 54ns | 60A | 600V | - | 1.95V@15V,30A | 87nC | 100ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17383049 | TO-268AA | Tube-packed | 500ns | 140W | -55℃~+150℃@(Tj) | 35ns | 20A | 1.7kV | - | 3.8V@15V,10A | 30nC | 360ns | 6mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90DA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17384259 | SOT-227 | Tube-packed | - | 781W | -40℃~+150℃@(Tj) | - | 169A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX4G20N250 | Littelfuse/IXYS | 100W 23A 2.5kV SMPD-24 IGBT Transistors / Modules ROHS | C17401508 | SMPD-24 | Tube-packed | - | 100W | -55℃~+150℃@(Tj) | - | 23A | 2.5kV | - | 3.1V@15V,20A | - | - | - | - | 1.19nF@15V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L200R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 70A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17403364 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 70A | 950V | FS(Field Stop) | 1.55V@15V,25A | - | - | - | - | 6.48nF@25V | ||
| Min: 1 Mult: 1 | 0 | FS450R12KE4BOSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17403504 | - | Tray | - | 2.25kW | -40℃~+150℃ | - | 675A | 1.2kV | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | 28nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120A2 | Littelfuse/IXYS | 360W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341469 | TO-247AD | Tube-packed | 420ns | 360W | -55℃~+150℃@(Tj) | 22ns | 75A | 1.2kV | PT (Through Type) | 2V@15V,40A | 136nC | - | 15mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYR50N120C3D1 | Littelfuse/IXYS | 290W 56A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17369166 | TO-247-3 | Tube-packed | 133ns | 290W | -55℃~+150℃@(Tj) | 28ns | 56A | 1.2kV | - | 4V@15V,50A | 142nC | 195ns | 1mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17353880 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17353635 | - | Tray | - | - | -40℃~+150℃ | - | 2.4kA | 1.2kV | FS(Field Stop) | 2.1V@15V,2400A | - | - | - | - | 150nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME4BOSA1 | Infineon Technologies | 1.6kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17441694 | - | Tray | - | 1.6kW | -40℃~+150℃ | - | 450A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | FS200R12N3T4RB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17442164 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65GC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17445765 | TO-247N | Tube-packed | 180ns | 254W | -40℃~+175℃@(Tj) | 52ns | 96A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | - | 1.18mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7PBPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445905 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH16N170C | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17449560 | TO-247 | Tube-packed | 140ns | 310W | -55℃~+175℃@(Tj) | 11ns | 40A | 1.7kV | - | 3.8V@15V,16A | 56nC | 19ns | 1.5mJ | 2.1mJ | - |