Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF150R12MS4GBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17263651 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA40RG1200DHG-TUB | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17263716 | SMD-9P | Bag-packed | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BOSA1 | Infineon Technologies | 3.35kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17265181 | - | Bag-packed | 3.35kW | -40℃~+150℃ | - | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | 37nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40RG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17271418 | SMD-9P | Tape & Reel (TR) | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17252936 | - | Tray | 215W | -40℃~+150℃ | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | 2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | 30.1nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468424 | - | Tray | - | -40℃~+150℃ | 2.4kA | 1.7kV | FS(Field Stop) | 2.3V@15V,2400A | 195nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3S4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17463078 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 1.5V@15V,100A | 21.7nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R06KE3B2HOSA1 | Infineon Technologies | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467572 | - | Tray | 940W | -40℃~+150℃ | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | 19nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60T04DPQ-A1#T0 | RENESAS | 208.3W 60A 600V TO-247A IGBT Transistors / Modules ROHS | C17394505 | TO-247A | Tube-packed | 208.3W | - | 60A | 600V | - | 1.95V@15V,30A | - | 136ns | 54ns | 87nC | 100ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX4G20N250 | Littelfuse/IXYS | 100W 23A 2.5kV SMPD-24 IGBT Transistors / Modules ROHS | C17401508 | SMPD-24 | Tube-packed | 100W | -55℃~+150℃@(Tj) | 23A | 2.5kV | - | 3.1V@15V,20A | 1.19nF@15V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L200R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 70A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17403364 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 950V | FS(Field Stop) | 1.55V@15V,25A | 6.48nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12KE4BOSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17403504 | - | Tray | 2.25kW | -40℃~+150℃ | 675A | 1.2kV | FS(Field Stop) | 2.1V@15V,450A | 28nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120C3H1 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17398805 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,24A | - | 106ns | 18ns | 80nC | 70ns | - | 1.45mJ | ||
| Min: 1 Mult: 1 | 0 | F3L8MR12W2M1HB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17362008 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65DGVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17362273 | SC-93-3 | Tube-packed | 76W | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | - | 105ns | 33ns | 64nC | 95ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B11BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17436569 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | FS(Field Stop) | 1.55V@15V,200A | 40.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4HOSA1 | Infineon Technologies | 1.8kW 440A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17454316 | - | Tray | 1.8kW | -40℃~+150℃ | 440A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | 24.5nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK400N30A3 | Littelfuse/IXYS | 1kW 400A 300V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17453778 | TO-264 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 300V | PT (Through Type) | 1.15V@15V,100A | - | - | - | 560nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12IE4BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17418927 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17432751 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C17427866 | TO-268HV | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | 6V@15V,10A | - | 250ns | 15ns | 65nC | 25ns | 2.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | DF600R12N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17429381 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A7 | Littelfuse/IXYS | 180W 35A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17429546 | - | Box-packed | 180W | -40℃~+125℃@(Tj) | 35A | 1.2kV | NPT (non-penetrating type) | 2.6V@15V,15A | 1nF@25V | - | - | - | - | - | - |