Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60M2DPE-00#J3 | RENESAS | 63W 25A 600V LDPAK-4 IGBT Transistors / Modules ROHS | C3189676 | LDPAK-4 | Bag-packed | 70ns | 63W | 32ns | - | 25A | 600V | - | - | 2.5V@15V,12A | 33nC | 85ns | 0.18mJ | 0.18mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7B11BOMA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190231 | - | Tray | - | - | - | - | - | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190236 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L400R07W3S5B59BPSA1 | Infineon Technologies | 20mW 255A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190251 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 255A | 650V | 14.3nF@25V | FS(Field Stop) | 1.13V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GD120DN2BPSA1 | Infineon Technologies | 350W 72A 1.2kV IGBT Transistors / Modules ROHS | C3190261 | - | Tray | - | 350W | - | - | 72A | 1.2kV | 3.3nF@25V | - | 3V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190266 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KE3BPSA1 | Infineon Technologies | 350W 105A 1.2kV IGBT Transistors / Modules ROHS | C3190281 | - | Tray | - | 350W | - | -40℃~+150℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4B11BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190286 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R17KE3B17BPSA1 | Infineon Technologies | 345W 82A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190296 | - | Tray | - | 345W | - | -40℃~+125℃@(Tj) | 82A | 1.7kV | 4.5nF@25V | FS(Field Stop) | 2.45V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4B11BPSA2 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190341 | - | Tray | - | 1.05kW | - | -40℃~+150℃@(Tj) | 320A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4CB11BPSA1 | Infineon Technologies | 4.05kW 1.06kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190346 | - | Tray | - | 4.05kW | - | -40℃~+150℃@(Tj) | 1.06kA | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R07ME4BOSA1 | Infineon Technologies | 20mW 300A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190351 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 300A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4LBBPSA1 | Infineon Technologies | 380A 1.2kV IGBT Transistors / Modules ROHS | C3190376 | - | Tray | - | - | - | - | 380A | 1.2kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20V60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C3190491 | D2PAK | Tape & Reel (TR) | 149ns | 167W | 38ns | - | 40A | 600V | - | FS(Field Stop) | 2.2V@15V,20A | 116nC | 40ns | 0.13mJ | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS6B60KDTRLP | Infineon Technologies | 90W 13A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190501 | D2PAK | Bag-packed | 215ns | 90W | 25ns | -55℃~+150℃@(Tj) | 13A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,5A | 18.2nC | 70ns | 0.135mJ | 0.11mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60WT4 | STMicroelectronics | 200W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C3190516 | D2PAK | Tape & Reel (TR) | 118ns | 200W | 29.5ns | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.5V@15V,20A | 102nC | - | 0.181mJ | 0.305mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGB20N6S2 | onsemi | 125W 28A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190541 | D2PAK(TO-263) | Tube-packed | 87ns | 125W | 7.7ns | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 30nC | - | 0.058mJ | 0.025mJ | ||
| Min: 1 Mult: 1 | 0 | APT20GN60SDQ2G | Microchip Tech | 136W 40A 600V FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190556 | D3PAK | Tube-packed | 140ns | 136W | 9ns | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 120nC | 30ns | 0.58mJ | 0.23mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IRG4RC20FTRLPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190811 | DPAK | Tape & Reel (TR) | 194ns | 66W | 26ns | -55℃~+150℃@(Tj) | 22A | 600V | - | - | 2.1V@15V,12A | 40nC | - | 0.92mJ | 0.19mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGI40N60SFTU | onsemi | 290W 80A 600V FS(Field Stop) I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191156 | I2PAK(TO-262) | Tube-packed | 115ns | 290W | 25ns | -55℃~+150℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.9V@15V,40A | 120nC | - | 0.31mJ | 1.13mJ | ||
| Min: 1 Mult: 1 | 0 | IXBF20N360 | Littelfuse/IXYS | 230W 45A 3.6kV IGBT Transistors / Modules ROHS | C3191181 | - | Tube-packed | 238ns | 230W | 18ns | -55℃~+150℃@(Tj) | 45A | 3.6kV | - | - | 3.4V@15V,20A | 43nC | 1.7us | 4.3mJ | 15.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N65DH5XKSA1 | Infineon Technologies | 106W 53A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191581 | HSIP247-3 | Tube-packed | 105ns | 106W | 18ns | -40℃~+175℃@(Tj) | 53A | 650V | - | FS(Field Stop) | 2.25V@15V,40A | 70nC | 64ns | 0.5mJ | 1.17mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKN04N60RC2ATMA1 | Infineon Technologies | 6.8W 7.5A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191596 | SOT-223-3 | Tape & Reel (TR) | 126ns | 6.8W | 8ns | -40℃~+150℃@(Tj) | 7.5A | 600V | - | - | 2.3V@15V,4A | 24nC | 39ns | 0.062mJ | 0.095mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU06N60R | Infineon Technologies | 100W 12A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191751 | TO-251-3 | Bag-packed | - | 100W | - | - | 12A | 600V | - | - | - | - | 68ns | - | 0.33mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD10N65T6ARMA1 | Infineon Technologies | 75W 23A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191756 | TO-252-3 | Tape & Reel (TR) | 106ns | 75W | 30ns | -40℃~+175℃@(Tj) | 23A | 650V | - | FS(Field Stop) | 1.9V@15V,8.5A | 27nC | - | 0.07mJ | 0.2mJ |