Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD400R33KF2CKNOSA1 | Infineon Technologies | 4.8kW 660A 3.3kV IGBT Transistors / Modules ROHS | C3198850 | - | Bag-packed | 4.8kW | - | 660A | 3.3kV | 50nF@25V | - | 4.25V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSH71UDPBF | Infineon Technologies | 350W 99A 1.2kV SUPER-247(TO-274AA) IGBT Transistors / Modules ROHS | C3193344 | SUPER-247(TO-274AA) | Bag-packed | 350W | -55℃~+150℃@(Tj) | 99A | 1.2kV | - | - | - | 110ns | 9.4mJ | 8.8mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N50 | HARRIS | 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193369 | TO-218 | Bag-packed | - | - | 20A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100C4 | Littelfuse/IXYS | 375W 76A 1kV PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193399 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 76A | 1kV | - | PT (Through Type) | 2.3V@15V,24A | 35ns | 1mJ | 3.6mJ | 147ns | 15ns | 43nC | ||
| Min: 1 Mult: 1 | 0 | IXGP20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193419 | TO-220-3 | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | - | 0.56mJ | 0.92mJ | 150ns | 16ns | 51nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP6N60UFDTU | onsemi | 30W 6A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193429 | TO-220-3 | Tube-packed | 30W | -55℃~+150℃@(Tj) | 6A | 600V | - | - | 2.6V@15V,3A | 52ns | 0.025mJ | 0.057mJ | 60ns | 15ns | 15nC | ||
| Min: 1 Mult: 1 | 0 | SGP30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193539 | TO-220AB | Bag-packed | 250W | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | - | 1.29mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N45TTU | onsemi | 50.4W 450V TO-220F-3 IGBT Transistors / Modules ROHS | C3193569 | TO-220F-3 | Tube-packed | 50.4W | -55℃~+150℃@(Tj) | - | 450V | - | - | 1.6V@15V,20A | - | - | - | - | - | 73nC | ||
| Min: 1 Mult: 1 | 0 | HGTG12N60C3DR | HARRIS | 104W 24A 600V TO-247 IGBT Transistors / Modules ROHS | C3193589 | TO-247 | Bag-packed | 104W | -55℃~+150℃@(Tj) | 24A | 600V | - | - | - | 37ns | 0.34mJ | 0.4mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG12N60A4 | onsemi | 167W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193634 | TO-247 | Tube-packed | 167W | - | 54A | 600V | - | - | 2.7V@15V,12A | - | 0.05mJ | 0.055mJ | 96ns | 17ns | 78nC | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4D1 | Littelfuse/IXYS | 625W 180A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193654 | TO-247 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 180A | 650V | - | PT (Through Type) | 2.1V@15V,80A | 100ns | 1.83mJ | 3.36mJ | 112ns | 26ns | 120nC | ||
| Min: 1 Mult: 1 | 0 | APT20GF120BRDG | Microchip Tech | 200W 32A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193684 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,15A | 85ns | - | - | 93ns | 17ns | 140nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AFGHL40T120RLD | onsemi | 529W 48A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193694 | TO-247-3 | Tube-packed | 529W | -55℃~+175℃@(Tj) | 48A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 195ns | 1.2mJ | 3.4mJ | 208ns | 48ns | 395nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4262DPBF | Infineon Technologies | 250W 60A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193739 | TO-247AC | Bag-packed | 250W | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2.1V@15V,24A | 170ns | 0.24mJ | 0.52mJ | 73ns | 24ns | 70nC | ||
| Min: 1 Mult: 1 | 0 | IRG7PH44K10DPBF | Infineon Technologies | 320W 70A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193744 | TO-247AC | Bag-packed | 320W | -40℃~+150℃@(Tj) | 70A | 1.2kV | - | - | 2.4V@15V,25A | 130ns | 1.3mJ | 2.1mJ | 315ns | 75ns | 200nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4062-EPBF | Infineon Technologies | 250W 48A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193759 | TO-247AC | Bag-packed | 250W | -55℃~+175℃@(Tj) | 48A | 600V | - | - | 1.95V@15V,24A | - | 0.6mJ | 0.115mJ | 104ns | 41ns | 75nC | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D1PBF | Infineon Technologies | 330W 100A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193779 | TO-247AC | Bag-packed | 330W | - | 100A | 600V | - | - | 2.14V@15V,48A | 80ns | 0.0011mJ | 0.0014mJ | 160ns | 60ns | 150nC | ||
| Min: 1 Mult: 1 | 0 | IRGP30B120KD-EP | Infineon Technologies | 300W 60A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193789 | TO-247AD | Bag-packed | 300W | - | 60A | 1.2kV | - | NPT (non-penetrating type) | 4V@15V,60A | 300ns | 1.49mJ | 1.07mJ | - | - | 169nC | ||
| Min: 1 Mult: 1 | 0 | IRG8P08N120KD-EPBF | Infineon Technologies | 89W 15A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193794 | TO-247AD | Bag-packed | 89W | -40℃~+150℃@(Tj) | 15A | 1.2kV | - | - | 2V@15V,5A | 50ns | 0.3mJ | 0.3mJ | 160ns | 20ns | 45nC | ||
| Min: 1 Mult: 1 | 0 | NGD15N41ACLT4G | onsemi | 107W 15A 440V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193939 | TO-252(DPAK) | Bag-packed | 107W | -55℃~+175℃@(Tj) | 15A | 440V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA12N120A3-TRL | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193989 | TO-263(D2PAK) | Tape & Reel (TR) | 100W | - | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | - | 62ns | 35ns | 20.4nC | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170A | Littelfuse/IXYS | 75W 6A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194064 | TO-268AA | Tube-packed | 75W | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | NPT (non-penetrating type) | 7V@15V,3A | - | 0.18mJ | 0.59mJ | 220ns | 46ns | 18.5nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH20N300 | Littelfuse/IXYS | 250W 50A 3kV TO-247AD IGBT Transistors / Modules ROHS | C3193804 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 50A | 3kV | - | - | 3.2V@15V,20A | 1.35us | - | - | - | - | 105nC | ||
| Min: 1 Mult: 1 | 0 | IRG7PH46U-EP | Infineon Technologies | 469W 130A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193834 | TO-247AD | Bag-packed | 469W | -55℃~+175℃@(Tj) | 130A | 1.2kV | - | - | 2V@15V,40A | - | 1.78mJ | 2.56mJ | 410ns | 45ns | 220nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4690D-EPBF | Infineon Technologies | 454W 140A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193844 | TO-247AD | Tube-packed | 454W | -55℃~+175℃@(Tj) | 140A | 600V | - | - | 2.1V@15V,75A | 155ns | 2.16mJ | 2.47mJ | 200ns | 50ns | 150nC |